Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-1222WIECopy
Manufacturer Standard Lead Time28 weeks
Order Code2829700
Product RangeTMR 3WIE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.610 (CNY155.4993) |
| 5+ | CNY135.180 (CNY152.7534) |
| 10+ | CNY129.370 (CNY146.1881) |
| 50+ | CNY123.920 (CNY140.0296) |
| 100+ | CNY123.180 (CNY139.1934) |
| 250+ | CNY122.440 (CNY138.3572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.61 (CNY155.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 3-1222WIECopy
Manufacturer Standard Lead Time28 weeks
Order Code2829700
Product RangeTMR 3WIE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.3mm
Height11.2mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeTMR 3WIE Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMR-3WIE series from Tracopower are isolated 3W DC to DC converters with regulated output. The product comes in a compact SIP-8 plastic package featuring wide 4:1 input voltage ranges. The compact dimensions and cost optimized design make these converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- Nominal input voltage : 12VDC/24VDC/48VDC
- Output voltage : 3.3/5/12/15/±5/±12/±15VDC
- Maximum output current : 700/600/250/200/±300/±125/±100mA
- Efficiency up to 81%, PFM switching frequency is 350KHz typical
- I/O isolation voltage (60sec) is 1500VDC
- Typical I/O isolation capacitance is 200pF
- I/O isolation resistance is <gt/>1Gohm at 500VDC
- Ripple and noise (20MHz bandwidth) is 75mVp-p maximum
- Remote on/off control and continuous short circuit protection
- Operating temperature range from -40°C to 85°C, 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
4.5V
Product Range
TMR 3WIE Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.3mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Alternatives for TMR 3-1222WIE
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
