Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRY-0515DCopy
Manufacturer Standard Lead Time34 weeks
Order Code1793423
Product RangeRY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.880 (CNY109.4744) |
| 5+ | CNY95.670 (CNY108.1071) |
| 10+ | CNY94.460 (CNY106.7398) |
| 50+ | CNY92.560 (CNY104.5928) |
| 100+ | CNY92.270 (CNY104.2651) |
| 250+ | CNY91.980 (CNY103.9374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.88 (CNY109.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRY-0515DCopy
Manufacturer Standard Lead Time34 weeks
Order Code1793423
Product RangeRY Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product RangeRY Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RY-0515D is a 2-output 1W board-mount regulated ECONOLINE DC/DC Converter with a built-in linear regulator to give a regulated, load-independent output. It offers 5VDC input and ±15VDC output voltages. An useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.
- Internal linear regulator
- Adjustable output voltage
- ON/OFF pin
- 1kVDC Isolation
- 62 to 68% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.75V
Product Range
RY Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
5.25V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RY-0515D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
