0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2475908

RoHS

Each
1+ CNY69.100(CNY78.083)
5+ CNY62.190(CNY70.2747)
10+ CNY58.510(CNY66.1163)
50+ CNY54.360(CNY61.4268)
100+ CNY50.680(CNY57.2684)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Semi-regulated
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
2466994

RoHS

Each
1+ CNY1,120.610(CNY1,266.2893)
5+ CNY1,087.300(CNY1,228.649)
10+ CNY1,054.040(CNY1,191.0652)
ITE
-
Half Brick
-
4:1
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB150 Series
2440426

RoHS

Each
1+ CNY52.060(CNY58.8278)
5+ CNY51.940(CNY58.6922)
10+ CNY51.810(CNY58.5453)
50+ CNY49.870(CNY56.3531)
100+ CNY49.070(CNY55.4491)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.5mm
2.97V
3.63V
RO Series
2579395

RoHS

Each
1+ CNY119.230(CNY134.7299)
5+ CNY114.470(CNY129.3511)
10+ CNY111.900(CNY126.447)
50+ CNY109.330(CNY123.5429)
100+ CNY106.750(CNY120.6275)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
2467001

RoHS

Each
1+ CNY1,013.590(CNY1,145.3567)
5+ CNY998.640(CNY1,128.4632)
10+ CNY983.680(CNY1,111.5584)
ITE
-
Half Brick
-
4:1
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB150 Series
2467035

RoHS

Each
1+ CNY1,705.000(CNY1,926.650)
5+ CNY1,670.900(CNY1,888.117)
ITE
-
Full Brick
-
4:1
400W
-
1 Output
-
5V
80A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2440280

RoHS

Each
1+ CNY107.310(CNY121.2603)
5+ CNY106.240(CNY120.0512)
10+ CNY105.170(CNY118.8421)
50+ CNY103.060(CNY116.4578)
100+ CNY101.000(CNY114.130)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Unregulated
-
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP2xx Series
2671501

RoHS

Each
1+ CNY53.970(CNY60.9861)
5+ CNY52.360(CNY59.1668)
10+ CNY50.740(CNY57.3362)
50+ CNY48.600(CNY54.918)
100+ CNY48.010(CNY54.2513)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
4kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
IML02 Series
2536053

RoHS

Each
1+ CNY35.310(CNY39.9003)
10+ CNY33.770(CNY38.1601)
25+ CNY32.350(CNY36.5555)
50+ CNY31.280(CNY35.3464)
100+ CNY30.210(CNY34.1373)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
9.65mm
11.68mm
21.6V
26.4V
IE Series
2414177

RoHS

Each
1+ CNY75.760(CNY85.6088)
5+ CNY73.060(CNY82.5578)
10+ CNY71.780(CNY81.1114)
50+ CNY70.490(CNY79.6537)
100+ CNY69.200(CNY78.196)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
12V
42mA
-
-
-12V
-
42mA
Regulated
-
1.6kV
24V
Fixed
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2467101

RoHS

Each
1+ CNY848.080(CNY958.3304)
5+ CNY763.270(CNY862.4951)
10+ CNY718.040(CNY811.3852)
50+ CNY667.150(CNY753.8795)
ITE
-
Half Brick
-
4:1
75W
-
1 Output
-
24V
3.12A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH Series
2467022

RoHS

Each
1+ CNY1,280.790(CNY1,447.2927)
5+ CNY1,242.760(CNY1,404.3188)
10+ CNY1,204.710(CNY1,361.3223)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
48V
6.25A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2451647

RoHS

Each
1+ CNY1,321.660(CNY1,493.4758)
5+ CNY1,281.990(CNY1,448.6487)
10+ CNY1,242.350(CNY1,403.8555)
ITE & Railway
-
Half Brick
-
4:1
100W
-
1 Output
-
24V
4.2A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
57.9mm
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
2849004

RoHS

Each
1+ CNY286.680(CNY323.9484)
5+ CNY275.200(CNY310.976)
10+ CNY273.970(CNY309.5861)
50+ CNY272.740(CNY308.1962)
100+ CNY271.500(CNY306.795)
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TVN 3 Series
2929750

RoHS

Each
1+ CNY232.830(CNY263.0979)
5+ CNY227.750(CNY257.3575)
10+ CNY224.050(CNY253.1765)
50+ CNY215.690(CNY243.7297)
100+ CNY212.180(CNY239.7634)
ITE
-
DIP
-
4:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2849068

RoHS

Each
1+ CNY229.640(CNY259.4932)
5+ CNY220.450(CNY249.1085)
10+ CNY220.440(CNY249.0972)
50+ CNY220.430(CNY249.0859)
100+ CNY216.770(CNY244.9501)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
3.3V
1.5A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2829656

RoHS

Each
1+ CNY116.050(CNY131.1365)
5+ CNY111.410(CNY125.8933)
10+ CNY109.260(CNY123.4638)
50+ CNY107.100(CNY121.023)
100+ CNY96.760(CNY109.3388)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2990136

RoHS

Each
1+ CNY118.470(CNY133.8711)
5+ CNY114.970(CNY129.9161)
10+ CNY111.390(CNY125.8707)
50+ CNY94.670(CNY106.9771)
100+ CNY92.780(CNY104.8414)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2829513

RoHS

Each
1+ CNY319.070(CNY360.5491)
5+ CNY302.480(CNY341.8024)
10+ CNY285.880(CNY323.0444)
50+ CNY274.440(CNY310.1172)
100+ CNY268.950(CNY303.9135)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
3.3V
1A
-
-
-
-
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 3 Series
2848817

RoHS

Each
1+ CNY659.240(CNY744.9412)
5+ CNY640.340(CNY723.5842)
10+ CNY621.430(CNY702.2159)
50+ CNY556.690(CNY629.0597)
Medical
-
DIP
-
2:1
30W
-
2 Output
-
5V
3A
-
-
-5V
-
3A
-
-
5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
THM 30 Series
2829581

RoHS

Each
1+ CNY408.070(CNY461.1191)
5+ CNY393.670(CNY444.8471)
10+ CNY366.390(CNY414.0207)
50+ CNY330.570(CNY373.5441)
100+ CNY325.470(CNY367.7811)
Railway
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WIR Series
2829898

RoHS

Each
1+ CNY142.470(CNY160.9911)
5+ CNY136.760(CNY154.5388)
10+ CNY133.180(CNY150.4934)
50+ CNY129.600(CNY146.448)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
2829769

RoHS

Each
1+ CNY79.630(CNY89.9819)
5+ CNY76.690(CNY86.6597)
10+ CNY75.450(CNY85.2585)
50+ CNY72.640(CNY82.0832)
100+ CNY71.450(CNY80.7385)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
2829480

RoHS

Each
1+ CNY367.190(CNY414.9247)
5+ CNY352.480(CNY398.3024)
10+ CNY345.440(CNY390.3472)
50+ CNY338.390(CNY382.3807)
Medical
-
DIP
-
2:1
10W
-
2 Output
-
15V
333mA
-
-
-15V
-
333mA
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 10 Series
2854997

RoHS

Each
1+ CNY130.460(CNY147.4198)
5+ CNY127.010(CNY143.5213)
10+ CNY117.210(CNY132.4473)
50+ CNY112.530(CNY127.1589)
100+ CNY107.840(CNY121.8592)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 3WI Series
2776-2800 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account