0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3652438

RoHS

Each
1+ CNY112.470(CNY127.0911)
5+ CNY107.970(CNY122.0061)
10+ CNY105.480(CNY119.1924)
50+ CNY102.990(CNY116.3787)
100+ CNY100.500(CNY113.565)
More Pricing...
ITE
-
SIP
-
2:1
4W
-
2 Output
-
12V
166mA
-
-
-12V
-
166mA
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
36V
75V
TMR 4 Series
2280109

RoHS

Each
1+ CNY1,790.510(CNY2,023.2763)
5+ CNY1,731.690(CNY1,956.8097)
10+ CNY1,672.860(CNY1,890.3318)
Railway
-
Module
-
4:1
153.6W
-
1 Output
-
48V
3.2A
-
-
-
-
-
-
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
2065221

RoHS

Each
1+ CNY134.490(CNY151.9737)
5+ CNY127.840(CNY144.4592)
10+ CNY125.290(CNY141.5777)
50+ CNY122.730(CNY138.6849)
100+ CNY120.170(CNY135.7921)
More Pricing...
ITE
-
DIP
-
2:1
4W
-
2 Output
-
15V
133mA
-
-
-15V
-
133mA
-
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD04 Series
1859161

RoHS

Each
1+ CNY121.400(CNY137.182)
5+ CNY117.780(CNY133.0914)
10+ CNY114.160(CNY129.0008)
50+ CNY109.380(CNY123.5994)
100+ CNY102.130(CNY115.4069)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
2083555

RoHS

Each
1+ CNY803.210(CNY907.6273)
5+ CNY755.960(CNY854.2348)
10+ CNY744.720(CNY841.5336)
50+ CNY733.480(CNY828.8324)
ITE
-
DIP
-
4:1
40W
-
2 Output
-
15V
1.35A
-
-
-15V
-
1.35A
-
-
1.5kV
24V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
9V
36V
TEN 40WI Series
1738272

RoHS

Each
1+ CNY439.870(CNY497.0531)
5+ CNY426.800(CNY482.284)
10+ CNY413.730(CNY467.5149)
50+ CNY396.330(CNY447.8529)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
Regulated
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
1021546

RoHS

Each
1+ CNY73.390(CNY82.9307)
5+ CNY72.480(CNY81.9024)
10+ CNY71.560(CNY80.8628)
50+ CNY70.450(CNY79.6085)
100+ CNY69.050(CNY78.0265)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
1435389

RoHS

Each
1+ CNY107.200(CNY121.136)
5+ CNY96.480(CNY109.0224)
10+ CNY90.760(CNY102.5588)
50+ CNY84.330(CNY95.2929)
100+ CNY78.610(CNY88.8293)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
IW Series
1860946

RoHS

Each
1+ CNY48.570(CNY54.8841)
10+ CNY46.640(CNY52.7032)
25+ CNY40.620(CNY45.9006)
50+ CNY39.820(CNY44.9966)
100+ CNY39.010(CNY44.0813)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33.5mA
-
-
-15V
-
33.5mA
Semi-regulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
IQ Series
1337098

RoHS

Each
1+ CNY267.540(CNY302.3202)
5+ CNY259.520(CNY293.2576)
10+ CNY251.500(CNY284.195)
50+ CNY240.820(CNY272.1266)
100+ CNY224.720(CNY253.9336)
ITE
-
DIP
-
2:1
4W
-
2 Output
-
5V
400mA
-
-
-5V
-
400mA
-
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA04 Series
1818381

RoHS

Each
1+ CNY80.710(CNY91.2023)
5+ CNY78.730(CNY88.9649)
10+ CNY78.700(CNY88.931)
50+ CNY78.660(CNY88.8858)
100+ CNY77.090(CNY87.1117)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
2366468

RoHS

Each
1+ CNY259.350(CNY293.0655)
5+ CNY249.680(CNY282.1384)
10+ CNY243.370(CNY275.0081)
50+ CNY239.340(CNY270.4542)
100+ CNY235.440(CNY266.0472)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
12V
1A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
1021548

RoHS

Each
1+ CNY77.870(CNY87.9931)
5+ CNY77.660(CNY87.7558)
10+ CNY75.910(CNY85.7783)
50+ CNY71.420(CNY80.7046)
100+ CNY70.130(CNY79.2469)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMV Series
1738205

RoHS

Each
1+ CNY256.640(CNY290.0032)
5+ CNY249.000(CNY281.370)
10+ CNY241.370(CNY272.7481)
50+ CNY236.760(CNY267.5388)
100+ CNY232.140(CNY262.3182)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTH15 Series
1284234

RoHS

Each
1+ CNY162.930(CNY184.1109)
5+ CNY160.080(CNY180.8904)
10+ CNY156.540(CNY176.8902)
50+ CNY153.000(CNY172.890)
100+ CNY140.210(CNY158.4373)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
2280094

RoHS

Each
1+ CNY230.660(CNY260.6458)
5+ CNY221.420(CNY250.2046)
10+ CNY220.760(CNY249.4588)
50+ CNY220.090(CNY248.7017)
100+ CNY216.510(CNY244.6563)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
15V
535mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 8 Series
1289168

RoHS

Each
1+ CNY147.270(CNY166.4151)
5+ CNY143.600(CNY162.268)
10+ CNY141.370(CNY159.7481)
50+ CNY139.490(CNY157.6237)
100+ CNY130.240(CNY147.1712)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
15V
70mA
-
-
-15V
-
70mA
-
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA02 Series
2280228

RoHS

Each
1+ CNY164.350(CNY185.7155)
5+ CNY157.770(CNY178.2801)
10+ CNY155.090(CNY175.2517)
50+ CNY152.400(CNY172.212)
100+ CNY139.690(CNY157.8497)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 6WIN Series
2065294

RoHS

Each
1+ CNY162.050(CNY183.1165)
5+ CNY155.630(CNY175.8619)
10+ CNY141.050(CNY159.3865)
50+ CNY138.260(CNY156.2338)
100+ CNY135.460(CNY153.0698)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
1242706

RoHS

Each
1+ CNY127.430(CNY143.9959)
5+ CNY122.690(CNY138.6397)
10+ CNY120.720(CNY136.4136)
50+ CNY115.200(CNY130.176)
100+ CNY104.080(CNY117.6104)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
2 Output
-
12V
85mA
-
-
-12V
-
85mA
Regulated
-
1.6kV
48V
Fixed
9.2mm
11.1mm
21.8mm
36V
75V
TMR 2 Series
2065295

RoHS

Each
1+ CNY166.340(CNY187.9642)
5+ CNY159.750(CNY180.5175)
10+ CNY139.880(CNY158.0644)
50+ CNY137.090(CNY154.9117)
100+ CNY134.290(CNY151.7477)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2579409

RoHS

Each
1+ CNY124.080(CNY140.2104)
5+ CNY119.120(CNY134.6056)
10+ CNY118.650(CNY134.0745)
50+ CNY118.170(CNY133.5321)
100+ CNY106.750(CNY120.6275)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
-
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
2630901

RoHS

Each
1+ CNY64.720(CNY73.1336)
5+ CNY62.840(CNY71.0092)
10+ CNY61.810(CNY69.8453)
50+ CNY58.260(CNY65.8338)
100+ CNY57.870(CNY65.3931)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
20V
50mA
-
-
-5V
-
200mA
Unregulated
-
6.4kV
5V
Fixed
19.5mm
12.5mm
9.8mm
4.5V
5.5V
RxxP22005 Series
2429481

RoHS

Each
1+ CNY74.170(CNY83.8121)
5+ CNY71.420(CNY80.7046)
10+ CNY70.820(CNY80.0266)
50+ CNY65.870(CNY74.4331)
100+ CNY64.720(CNY73.1336)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2451592

RoHS

Each
1+ CNY288.590(CNY326.1067)
5+ CNY277.040(CNY313.0552)
10+ CNY270.130(CNY305.2469)
50+ CNY263.210(CNY297.4273)
100+ CNY256.290(CNY289.6077)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
75V
THN 15 Series
2751-2775 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account