Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTVN 3-1223Copy
Manufacturer Standard Lead Time29 weeks
Order Code2849004
Product RangeTVN 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.680 (CNY323.9484) |
| 5+ | CNY275.200 (CNY310.976) |
| 10+ | CNY273.970 (CNY309.5861) |
| 50+ | CNY272.740 (CNY308.1962) |
| 100+ | CNY271.500 (CNY306.795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.68 (CNY323.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTVN 3-1223Copy
Manufacturer Standard Lead Time29 weeks
Order Code2849004
Product RangeTVN 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.6mm
Height11.2mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTVN 3 Series
Product Overview
TVN 3-1223 is a TVN 3 series 3W DC to DC converter in a compact SIP-8 package with fully regulated outputs. It comprises ultra low ripple and noise 3Watt DC/DC converters. Full load operation is reliable up to 75°C environment temperature without derating and up to 90°C with 50% derating. With 1600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited. Certified by EN 62368-1.
- Input voltage range from 9 to 18VDC, output voltage is +/-15VDC(Vnom), efficiency of 83%
- Short circuit protection
- Maximum output current of +/-100mA
- Operating temperature range -40 to +75°C without derating
- Metal case housing material
- Fully regulated outputs
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.2mm
Input Voltage DC Min
9V
Product Range
TVN 3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.6mm
Depth
21.8mm
Input Voltage DC Max
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
