0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1610427

RoHS

Each
1+ CNY55.030(CNY62.1839)
5+ CNY54.360(CNY61.4268)
10+ CNY53.680(CNY60.6584)
50+ CNY52.840(CNY59.7092)
100+ CNY51.790(CNY58.5227)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
9.8mm
5.4mm
11.5mm
4.5V
5.5V
NKE Series
1562780

RoHS

Each
1+ CNY725.180(CNY819.4534)
5+ CNY696.160(CNY786.6608)
10+ CNY696.050(CNY786.5365)
50+ CNY695.930(CNY786.4009)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
15V
2.65A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
9V
36V
TEN 40WI Series
1736771

RoHS

Each
1+ CNY171.600(CNY193.908)
5+ CNY165.440(CNY186.9472)
10+ CNY164.610(CNY186.0093)
50+ CNY148.240(CNY167.5112)
100+ CNY147.180(CNY166.3134)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
36V
NCS6 Series
1435419

RoHS

Each
1+ CNY74.480(CNY84.1624)
5+ CNY72.210(CNY81.5973)
10+ CNY72.170(CNY81.5521)
50+ CNY72.130(CNY81.5069)
100+ CNY72.090(CNY81.4617)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Regulated
-
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IU Series
1435517

RoHS

Each
1+ CNY170.100(CNY192.213)
5+ CNY165.050(CNY186.5065)
10+ CNY164.970(CNY186.4161)
50+ CNY164.890(CNY186.3257)
100+ CNY164.800(CNY186.224)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
416mA
-
-
-12V
-
416mA
Regulated
-
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCH10 Series
1859112

RoHS

Each
1+ CNY94.900(CNY107.237)
5+ CNY92.060(CNY104.0278)
10+ CNY89.280(CNY100.8864)
50+ CNY85.530(CNY96.6489)
100+ CNY79.830(CNY90.2079)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
9V
167mA
-
-
-9V
-
167mA
Regulated
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCB03 Series
1821380

RoHS

Each
1+ CNY726.080(CNY820.4704)
5+ CNY598.550(CNY676.3615)
10+ CNY586.580(CNY662.8354)
50+ CNY574.610(CNY649.3093)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1021437

RoHS

Each
1+ CNY41.340(CNY46.7142)
5+ CNY39.830(CNY45.0079)
10+ CNY39.200(CNY44.296)
50+ CNY36.330(CNY41.0529)
100+ CNY35.420(CNY40.0246)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
9V
55mA
-
-
-9V
-
55mA
Unregulated
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
8727988

RoHS

Each
1+ CNY54.050(CNY61.0765)
5+ CNY52.970(CNY59.8561)
10+ CNY51.920(CNY58.6696)
50+ CNY51.250(CNY57.9125)
100+ CNY47.820(CNY54.0366)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
84mA
-
-
-12V
-
84mA
Unregulated
-
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1021460

RoHS

Each
1+ CNY57.530(CNY65.0089)
5+ CNY56.810(CNY64.1953)
10+ CNY56.080(CNY63.3704)
50+ CNY55.240(CNY62.4212)
100+ CNY54.140(CNY61.1782)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1860986

RoHS

Each
1+ CNY82.140(CNY92.8182)
5+ CNY79.630(CNY89.9819)
10+ CNY77.190(CNY87.2247)
50+ CNY65.760(CNY74.3088)
100+ CNY64.460(CNY72.8398)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Semi-regulated
-
1kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IR Series
2147670

RoHS

Each
1+ CNY42.500(CNY48.025)
5+ CNY41.260(CNY46.6238)
10+ CNY40.610(CNY45.8893)
50+ CNY38.770(CNY43.8101)
100+ CNY38.300(CNY43.279)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
10mm
11.48mm
2.97V
3.63V
MEE1 Series
2280112

RoHS

Each
1+ CNY1,947.520(CNY2,200.6976)
5+ CNY1,889.100(CNY2,134.683)
10+ CNY1,830.700(CNY2,068.691)
Railway
-
Module
-
4:1
180W
-
1 Output
-
24V
7.5A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
1007513

RoHS

Each
1+ CNY34.930(CNY39.4709)
10+ CNY33.520(CNY37.8776)
25+ CNY32.850(CNY37.1205)
50+ CNY32.180(CNY36.3634)
100+ CNY31.510(CNY35.6063)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
15V
65mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
2280236

RoHS

Each
1+ CNY159.420(CNY180.1446)
5+ CNY153.040(CNY172.9352)
10+ CNY152.730(CNY172.5849)
50+ CNY152.420(CNY172.2346)
100+ CNY139.710(CNY157.8723)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 6WIN Series
2429492

RoHS

Each
1+ CNY73.400(CNY82.942)
5+ CNY70.740(CNY79.9362)
10+ CNY69.590(CNY78.6367)
50+ CNY68.230(CNY77.0999)
100+ CNY67.160(CNY75.8908)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
2579500

RoHS

Each
1+ CNY342.530(CNY387.0589)
5+ CNY325.220(CNY367.4986)
10+ CNY307.900(CNY347.927)
50+ CNY307.550(CNY347.5315)
100+ CNY307.200(CNY347.136)
ITE
-
SIP
-
4:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 9WI Series
2467131

RoHS

Each
1+ CNY907.380(CNY1,025.3394)
5+ CNY816.640(CNY922.8032)
10+ CNY768.240(CNY868.1112)
ITE
-
Half Brick
-
2:1
150W
-
1 Output
-
24V
6.25A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH150 Series
2415164

RoHS

Each
1+ CNY208.570(CNY235.6841)
5+ CNY200.790(CNY226.8927)
10+ CNY183.110(CNY206.9143)
50+ CNY181.200(CNY204.756)
100+ CNY177.580(CNY200.6654)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
Regulated
-
5.2kV
5V
Fixed
20mm
10.75mm
32mm
4.5V
9V
NCM6 Series
2400806

RoHS

Each
1+ CNY26.060(CNY29.4478)
10+ CNY25.280(CNY28.5664)
25+ CNY24.900(CNY28.137)
50+ CNY23.910(CNY27.0183)
100+ CNY23.460(CNY26.5098)
More Pricing...
ITE
-
DIP
-
1:1
750mW
-
1 Output
-
5V
150mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
CME Series
2663373

RoHS

Each
1+ CNY132.710(CNY149.9623)
5+ CNY129.330(CNY146.1429)
10+ CNY127.240(CNY143.7812)
50+ CNY123.520(CNY139.5776)
100+ CNY121.970(CNY137.8261)
More Pricing...
Gate Drive
-
SIP
-
2:1
3.6W
-
2 Output
-
15V
240mA
-
-
-10V
-
240mA
Unregulated
-
5.7kV
12V
Fixed
28.12mm
10.9mm
38.89mm
9V
18V
MGJ6 Series
2564446

RoHS

Each
1+ CNY24.360(CNY27.5268)
10+ CNY24.060(CNY27.1878)
25+ CNY23.830(CNY26.9279)
50+ CNY23.230(CNY26.2499)
100+ CNY22.080(CNY24.9504)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6.1mm
10mm
11.53mm
21.6V
26.4V
CRE1 Series
2579379

RoHS

Each
1+ CNY118.720(CNY134.1536)
5+ CNY113.950(CNY128.7635)
10+ CNY113.350(CNY128.0855)
50+ CNY112.740(CNY127.3962)
100+ CNY112.130(CNY126.7069)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
2467036

RoHS

Each
1+ CNY1,884.700(CNY2,129.711)
5+ CNY1,828.750(CNY2,066.4875)
ITE
-
Full Brick
-
4:1
400W
-
1 Output
-
12V
33.3A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467020

RoHS

Each
1+ CNY1,280.790(CNY1,447.2927)
5+ CNY1,242.760(CNY1,404.3188)
10+ CNY1,204.710(CNY1,361.3223)
ITE
-
Half Brick
-
4:1
300W
-
1 Output
-
24V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
2651-2675 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account