Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0505DCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400806
Product RangeCME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.060 (CNY29.4478) |
| 10+ | CNY25.280 (CNY28.5664) |
| 25+ | CNY24.900 (CNY28.137) |
| 50+ | CNY23.910 (CNY27.0183) |
| 100+ | CNY23.460 (CNY26.5098) |
| 500+ | CNY23.010 (CNY26.0013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.06 (CNY29.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0505DCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400806
Product RangeCME Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height6.8mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeCME Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CME0505DC is an isolated single-output DC/DC Converter with industry standard pin-out. Popular input and output voltages are available as a lower power alternative to a 1W DC/DC converter. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 0.75W output at 85°C.
- Pin compatible with LME, MEE1, MEE3, NKE, NME and NML series
- 12% Load regulation
- 25mVp-p Maximum ripple and noise
- 70% Typical efficiency
- 30pF Isolation capacitance
- 1000μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
150mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Input Voltage DC Min
4.5V
Product Range
CME Series
DC / DC Converter Type
DIP
Output Power Max
750mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002274
