
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.710 (CNY149.9623) |
| 5+ | CNY129.330 (CNY146.1429) |
| 10+ | CNY127.240 (CNY143.7812) |
| 50+ | CNY123.520 (CNY139.5776) |
| 100+ | CNY121.970 (CNY137.8261) |
| 250+ | CNY119.980 (CNY135.5774) |
Product Information
Product Overview
The MGJ6D121510SC from Murata Power Solutions is a MGJ6 series 5.2KVDC isolated 6W gate drive SIP DC to DC converter. It requires no opto feedback and has continuous short circuit protection, 80KV/μs at 1.6KV characterised dv/dt immunity & characterised partial discharge performance. Offering configurable dual output voltages it is ideal for powering high side and low side gate drive circuits for IGBT in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 DC to DC converter is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. It features short circuit protection, overload protection, 15pF ultra low coupling capacitance, 3KVDC DC link voltage, 5.2KVDC isolation voltage and 100KHz switching frequency. The converter has line regulation of 2% & total regulation of 15%.
- 9V to 18V input voltage range, 12V nominal input voltage and 620mA input current at rated load
- Rated output voltage 1 of 15V, rated output current 1 of 240mA and output power of 3.6W
- Rated output voltage 2 of -10V, rated output current 2 of 240mA and output power 2 of 2.4W
- Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
- Typical ripple & noise 1 of 150mVp-p and maximum ripple & noise 1 of 200mVp-p
- Typical load regulation 1 of 5% and maximum load regulation 1 of 10%
- Typical ripple & noise 2 of 70mVp-p and maximum ripple & noise 2 of 110mVp-p
- 78% minimum efficiency and 80.5% typical efficiency
- 38.89mm x 10.9mm x 28.12mm dimension and 12g weight
- Operating temperature range from -40°C to 105°C
Applications
Power Management, Industrial
Technical Specifications
Gate Drive
2:1
2 Output
240mA
240mA
5.7kV
Fixed
10.9mm
9V
MGJ6 Series
SIP
3.6W
15V
-10V
Unregulated
12V
28.12mm
38.89mm
18V
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
