2,143 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.880 (CNY2.1244)100+ CNY1.380 (CNY1.5594)500+ CNY1.180 (CNY1.3334)2500+ CNY1.020 (CNY1.1526)5000+ CNY0.854 (CNY0.965)More Pricing... | 3.2nH | - | 0.09ohm | 6GHz | - | 900mA | 0402 [1005 Metric] | LQG15WH_02 Series | ± 0.1nH | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.626 (CNY0.7074)100+ CNY0.519 (CNY0.5865)500+ CNY0.474 (CNY0.5356)1000+ CNY0.428 (CNY0.4836)2000+ CNY0.420 (CNY0.4746) | 10µH | - | 1.05ohm | 17MHz | - | 250mA | 0603 [1608 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.150 (CNY1.2995)250+ CNY1.060 (CNY1.1978)500+ CNY0.565 (CNY0.6384)1000+ CNY0.529 (CNY0.5978) | 100nH | - | 0.5ohm | 240MHz | - | 50mA | 0603 [1608 Metric] | WE-MI Series | ± 10% | Unshielded | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.765 (CNY0.8644)100+ CNY0.630 (CNY0.7119)500+ CNY0.565 (CNY0.6384)1000+ CNY0.529 (CNY0.5978) | 100nH | - | 0.5ohm | 240MHz | - | 50mA | 0603 [1608 Metric] | WE-MI Series | ± 10% | Unshielded | - | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.580 (CNY0.6554)100+ CNY0.481 (CNY0.5435)500+ CNY0.455 (CNY0.5142)1000+ CNY0.428 (CNY0.4836)2000+ CNY0.420 (CNY0.4746)More Pricing... | 10µH | - | 0.65ohm | 24MHz | - | 100mA | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.330 (CNY1.5029)100+ CNY1.100 (CNY1.243)500+ CNY0.946 (CNY1.069)2500+ CNY0.824 (CNY0.9311)5000+ CNY0.809 (CNY0.9142)More Pricing... | 1µH | - | 0.64ohm | 120MHz | - | 40mA | 0402 [1005 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.588 (CNY0.6644)500+ CNY0.488 (CNY0.5514)2500+ CNY0.398 (CNY0.4497)10000+ CNY0.329 (CNY0.3718)25000+ CNY0.323 (CNY0.365)More Pricing... | 1µH | - | 0.1ohm | 10GHz | - | 1A | 0402 [1005 Metric] | MLG Series | ± 0.1nH | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY0.925 (CNY1.0452)50+ CNY0.750 (CNY0.8475)250+ CNY0.625 (CNY0.7062)500+ CNY0.570 (CNY0.6441)1500+ CNY0.510 (CNY0.5763)More Pricing... | 2.2µH | - | 0.19ohm | 40MHz | - | 900mA | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.692 (CNY0.782) | 0.15µH | - | 0.16ohm | 350MHz | - | 700mA | 0603 [1608 Metric] | MLJ Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.195 (CNY0.2204)100+ CNY0.161 (CNY0.1819)500+ CNY0.155 (CNY0.1752)1000+ CNY0.150 (CNY0.1695)2000+ CNY0.145 (CNY0.1638) | 120nH | - | 1.2ohm | 500MHz | - | 300mA | 0603 [1608 Metric] | CI160808 Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.488 (CNY0.5514)100+ CNY0.412 (CNY0.4656)500+ CNY0.408 (CNY0.461)1000+ CNY0.371 (CNY0.4192) | 1µH | - | 0.066ohm | 50MHz | - | - | 0805 [2012 Metric] | LQM21PN_GR Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.704 (CNY0.7955) | 270nH | - | 0.29ohm | 260MHz | - | 550mA | 0603 [1608 Metric] | MLJ Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.191 (CNY0.2158)100+ CNY0.178 (CNY0.2011) | 18nH | - | 0.35ohm | 2GHz | - | 300mA | 0603 [1608 Metric] | WE-MCI Series | ± 5% | Shielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.336 (CNY0.3797)500+ CNY0.244 (CNY0.2757)2500+ CNY0.214 (CNY0.2418)10000+ CNY0.184 (CNY0.2079)20000+ CNY0.180 (CNY0.2034)More Pricing... | 100nH | - | 2ohm | 700MHz | - | 200mA | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.360 (CNY3.7968)100+ CNY2.730 (CNY3.0849)500+ CNY2.700 (CNY3.051)1000+ CNY2.670 (CNY3.0171)2500+ CNY2.110 (CNY2.3843)More Pricing... | 1µH | - | 0.4ohm | - | - | 800mA | 0603 [1608 Metric] | ASMPL Series | ± 20% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.964 (CNY1.0893)100+ CNY0.708 (CNY0.800)500+ CNY0.652 (CNY0.7368)1000+ CNY0.551 (CNY0.6226)2000+ CNY0.540 (CNY0.6102) | 100nH | - | 0.9ohm | 600MHz | - | 300mA | 0805 [2012 Metric] | CE201210 Series | ± 5% | Unshielded | Ceramic | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.860 (CNY2.1018)100+ CNY1.530 (CNY1.7289)500+ CNY1.340 (CNY1.5142)1000+ CNY1.080 (CNY1.2204)2000+ CNY0.986 (CNY1.1142)More Pricing... | 470nH | - | 0.188ohm | 100MHz | - | 1.1A | 0603 [1608 Metric] | LQM18PH_FR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.140 (CNY1.2882)100+ CNY0.930 (CNY1.0509)500+ CNY0.809 (CNY0.9142)2500+ CNY0.687 (CNY0.7763)5000+ CNY0.653 (CNY0.7379)More Pricing... | 1.9nH | - | 0.05ohm | 8GHz | - | 1A | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 0.1nH | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.877 (CNY0.991)100+ CNY0.855 (CNY0.9662)500+ CNY0.833 (CNY0.9413)1000+ CNY0.810 (CNY0.9153)2000+ CNY0.788 (CNY0.8904)More Pricing... | 1.2µH | - | 0.65ohm | 110MHz | - | 50mA | 0603 [1608 Metric] | MLF Series | ± 5% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.530 (CNY1.7289)500+ CNY1.340 (CNY1.5142)1000+ CNY1.080 (CNY1.2204)2000+ CNY0.986 (CNY1.1142)4000+ CNY0.901 (CNY1.0181) | 470nH | - | 0.188ohm | 100MHz | - | 1.1A | 0603 [1608 Metric] | LQM18PH_FR Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.220 (CNY1.3786)100+ CNY0.992 (CNY1.121)500+ CNY0.904 (CNY1.0215)1000+ CNY0.694 (CNY0.7842)2000+ CNY0.645 (CNY0.7288)More Pricing... | 330nH | - | 0.32ohm | 230MHz | - | 500mA | 0603 [1608 Metric] | MLJ Series | ± 10% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.382 (CNY0.4317)100+ CNY0.314 (CNY0.3548)500+ CNY0.299 (CNY0.3379)1000+ CNY0.284 (CNY0.3209)2000+ CNY0.269 (CNY0.304)More Pricing... | 2.2µH | - | 0.1ohm | 6GHz | - | 300mA | 0603 [1608 Metric] | WE-MCI Series | ± 0.3nH | Shielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.230 (CNY3.6499)100+ CNY2.400 (CNY2.712)500+ CNY1.940 (CNY2.1922)1000+ CNY1.740 (CNY1.9662)2000+ CNY1.710 (CNY1.9323) | 1µH | - | 0.2ohm | 60MHz | - | 950mA | 0603 [1608 Metric] | CVH160808 Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.336 (CNY0.3797)500+ CNY0.244 (CNY0.2757)2500+ CNY0.214 (CNY0.2418)10000+ CNY0.184 (CNY0.2079)20000+ CNY0.180 (CNY0.2034)More Pricing... | 220nH | - | 4.2ohm | 450MHz | - | 100mA | 0402 [1005 Metric] | MLG Series | ± 5% | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.694 (CNY0.7842)100+ CNY0.572 (CNY0.6464)500+ CNY0.504 (CNY0.5695)1000+ CNY0.474 (CNY0.5356)2000+ CNY0.436 (CNY0.4927)More Pricing... | 4.7µH | - | 0.234ohm | - | - | 600mA | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | ||||||