Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1005G1R0JT000 Multilayer Inductor, Shielded, 1 µH, 0.64 ohm, 120 MHz, 40 mA, 0402 [1005 Metric], MLF Series](https://www.element14.cn/productimages/standard/en_GB/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1005G1R0JT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386464RL
Cut Tape3386464
Product RangeMLF Series
Your Part Number
3,836 In Stock
Need more?
960 Next business day delivery available(Shanghai stock)
2,876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.976 (CNY1.1029) |
| 2500+ | CNY0.877 (CNY0.991) |
| 5000+ | CNY0.809 (CNY0.9142) |
| 10000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005G1R0JT000Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3386464RL
Cut Tape3386464
Product RangeMLF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.64ohm
Self Resonant Frequency120MHz
DC Current Rating40mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.64ohm
DC Current Rating
40mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
