Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CVH160808-1R0M Multilayer Inductor, 1 µH, 0.2 ohm, 60 MHz, 950 mA, 0603 [1608 Metric], CVH160808 Series](https://www.element14.cn/productimages/standard/en_GB/2118121-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCVH160808-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3252824RL
Cut Tape3252824
Product RangeCVH160808 Series
Your Part Number
2,620 In Stock
Need more?
750 Next business day delivery available(Shanghai stock)
1,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.160 | CNY21.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY1.360 (CNY1.5368) |
| 4000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3252824RL
Cut Tape3252824
Product RangeCVH160808 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.2ohm
Self Resonant Frequency60MHz
DC Current Rating950mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
60MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
950mA
Product Range
CVH160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
