SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 1µH | - | 35A | - | Shielded | 54A | - | SRP1265C Series | - | 2300µohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.140 (CNY9.1982)10+ CNY6.770 (CNY7.6501)100+ CNY5.990 (CNY6.7687)500+ CNY5.660 (CNY6.3958)1000+ CNY5.240 (CNY5.9212)More Pricing... | 4.7µH | - | 13A | - | Shielded | 20A | - | SRP1038C Series | - | 0.0155ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.230 (CNY3.6499)50+ CNY3.180 (CNY3.5934)250+ CNY3.120 (CNY3.5256)500+ CNY3.070 (CNY3.4691)1500+ CNY3.050 (CNY3.4465) | 10µH | - | 1.9A | - | Shielded | 2.1A | - | SRP0415 Series | - | 0.23ohm | ± 10% | - | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY0.998 (CNY1.1277)4000+ CNY0.977 (CNY1.104)8000+ CNY0.935 (CNY1.0566)12000+ CNY0.894 (CNY1.0102) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.880 (CNY14.5544)10+ CNY10.590 (CNY11.9667)100+ CNY8.160 (CNY9.2208)500+ CNY7.780 (CNY8.7914)1000+ CNY6.970 (CNY7.8761)More Pricing... | 3.3µH | - | 7.8A | - | Shielded | 7A | - | MPLCH Series | - | 0.019ohm | ± 20% | - | 7.8mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.880 (CNY6.6444)10+ CNY4.830 (CNY5.4579)100+ CNY4.620 (CNY5.2206)500+ CNY3.980 (CNY4.4974)1000+ CNY3.330 (CNY3.7629)More Pricing... | 15µH | - | 1.53A | - | Shielded | 1.1A | - | SLF Series | - | 0.052ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.790 (CNY7.6727)10+ CNY5.720 (CNY6.4636)100+ CNY4.060 (CNY4.5878)500+ CNY3.670 (CNY4.1471)1000+ CNY3.100 (CNY3.503)More Pricing... | 4.7µH | - | 1.7A | - | Shielded | - | - | SLF Series | - | 0.03ohm | ± 20% | - | 7mm | 7mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY29.010 (CNY32.7813)10+ CNY25.950 (CNY29.3235)50+ CNY23.340 (CNY26.3742)100+ CNY21.460 (CNY24.2498)200+ CNY18.820 (CNY21.2666)More Pricing... | 47µH | - | 800mA | - | Shielded | 350mA | - | 1812PS Series | - | 0.87ohm | ± 5% | - | 5.87mm | 4.98mm | 3.81mm | ||||||
Each | 5+ CNY4.800 (CNY5.424)50+ CNY3.830 (CNY4.3279)250+ CNY3.510 (CNY3.9663) | 3.3µH | - | 4A | - | Shielded | 5.7A | - | FDSD0518 Series | - | 0.058ohm | ± 20% | - | 5.2mm | 4.9mm | 1.8mm | ||||||
Each | 5+ CNY3.530 (CNY3.9889)50+ CNY3.020 (CNY3.4126)250+ CNY2.870 (CNY3.2431)500+ CNY2.710 (CNY3.0623)1000+ CNY2.190 (CNY2.4747)More Pricing... | 10µH | - | 2A | - | Shielded | 3.3A | - | FDSD0420 Series | - | 0.2ohm | ± 20% | - | 4.2mm | 4.2mm | 2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ CNY2.990 (CNY3.3787)5000+ CNY2.620 (CNY2.9606)10000+ CNY2.570 (CNY2.9041) | 33µH | - | 1.1A | - | Shielded | 690mA | - | SLF Series | - | 0.1776ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ CNY3.940 (CNY4.4522)2500+ CNY3.670 (CNY4.1471)5000+ CNY3.550 (CNY4.0115) | 47µH | - | 1.5A | - | Shielded | 1.4A | - | SLF Series | - | 0.12ohm | ± 20% | - | 10.1mm | 10.1mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each | 5+ CNY2.700 (CNY3.051)50+ CNY2.210 (CNY2.4973)250+ CNY1.930 (CNY2.1809)500+ CNY1.900 (CNY2.147) | 2.2µH | - | 1.4A | - | Shielded | 600mA | - | WE-PMI Series | - | 0.14ohm | ± 20% | - | 2mm | 1.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.660 (CNY6.3958)50+ CNY4.880 (CNY5.5144) | 470nH | - | 9.3A | - | Shielded | 13.8A | - | SRP0415 Series | - | 0.0113ohm | ± 10% | - | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.540 (CNY27.7302)10+ CNY20.430 (CNY23.0859)100+ CNY18.060 (CNY20.4078)500+ CNY17.070 (CNY19.2891)1000+ CNY15.800 (CNY17.854)More Pricing... | 15µH | - | 14A | - | Shielded | 23A | - | SRP1770C Series | - | 0.0195ohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.950 (CNY6.7235)10+ CNY4.920 (CNY5.5596)100+ CNY4.060 (CNY4.5878)500+ CNY3.970 (CNY4.4861)1000+ CNY3.330 (CNY3.7629)More Pricing... | 4.7µH | - | 2.1A | - | Shielded | 2A | - | SLF Series | - | 0.03ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.790 (CNY7.6727)10+ CNY5.740 (CNY6.4862)100+ CNY4.560 (CNY5.1528)500+ CNY4.010 (CNY4.5313)1000+ CNY3.740 (CNY4.2262)More Pricing... | 15µH | - | 3A | - | Shielded | 4A | - | SRP7028C Series | - | 0.123ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.180 (CNY2.4634)50+ CNY1.480 (CNY1.6724)250+ CNY1.450 (CNY1.6385) | 10µH | - | 830mA | - | Semishielded | 830mA | - | LQH2HPN_JR Series | 1008 [2520 Metric] | 0.456ohm | ± 20% | - | 2.5mm | 2mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 33µH | - | 8A | - | Shielded | 9A | - | SRP1265C Series | - | 0.056ohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.460 (CNY2.7798)50+ CNY2.190 (CNY2.4747)250+ CNY2.050 (CNY2.3165)500+ CNY1.680 (CNY1.8984)1500+ CNY1.600 (CNY1.808) | 4.7µH | - | 1.2A | - | Shielded | 200mA | - | WE-PMI Series | - | 0.175ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY18.860 (CNY21.3118)50+ CNY15.050 (CNY17.0065)250+ CNY12.830 (CNY14.4979)500+ CNY9.850 (CNY11.1305)1000+ CNY9.100 (CNY10.283)More Pricing... | 3.3µH | - | 1.1A | - | Shielded | 700mA | - | XPL2010 Series | - | 0.228ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.950 (CNY19.1535)10+ CNY12.800 (CNY14.464) | 47µH | - | 1.55A | - | Shielded | - | - | ELL-ATV Series | - | 0.094ohm | ± 20% | - | 10mm | 10mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.320 (CNY9.4016)50+ CNY6.470 (CNY7.3111)100+ CNY4.890 (CNY5.5257)250+ CNY4.750 (CNY5.3675)500+ CNY4.600 (CNY5.198)More Pricing... | 2.2µH | - | 4.3A | - | Shielded | 5.5A | - | CLF-D Series | - | 0.0146ohm | ± 30% | - | 7.2mm | 6.9mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.150 (CNY1.2995)10+ CNY1.140 (CNY1.2882)100+ CNY1.130 (CNY1.2769)500+ CNY1.120 (CNY1.2656)1000+ CNY1.110 (CNY1.2543)More Pricing... | 4.7µH | - | 1.7A | - | Semishielded | 850mA | - | SRN3010 Series | - | 0.21ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.000 (CNY3.390)50+ CNY1.990 (CNY2.2487)250+ CNY1.850 (CNY2.0905)500+ CNY1.710 (CNY1.9323) | 3.3µH | - | 1.8A | - | Semishielded | 1.05A | - | SRN3010 Series | - | 0.156ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||