Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028C-150MCopy
Order Code
Re-Reel3280819RL
Cut Tape3280819
Product RangeSRP7028C Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-150MCopy
Order Code
Re-Reel3280819RL
Cut Tape3280819
Product RangeSRP7028C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP7028C Series
Inductor Case / Package-
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP7028C-150M
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP7028C Series
DC Resistance Max
0.123ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
