Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCH0740L3R3Copy
Order Code2364595
Product RangeMPLCH Series
Also Known AsUPIF0740L3R300
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L3R3Copy
Order Code2364595
Product RangeMPLCH Series
Also Known AsUPIF0740L3R300
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMPLCH Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPLCH series metal composite large-current Inductor ideal for use in DC to DC switching power supplies. The combination of composite core material and round wire allows these inductors to provide high permeability, low DC resistance and high inductance.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPLCH Series
DC Resistance Max
0.019ohm
Product Length
7.8mm
Product Height
4mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
