SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.660 (CNY13.1758)10+ CNY11.360 (CNY12.8368)100+ CNY9.380 (CNY10.5994)500+ CNY8.770 (CNY9.9101)1000+ CNY8.000 (CNY9.040)More Pricing... | 470nH | Power | 2.8A | - | Shielded | 2.2A | - | WE-TPC Series | - | 0.037ohm | ± 35% | - | 2.8mm | 2.8mm | 1.35mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.360 (CNY8.3168)10+ CNY5.130 (CNY5.7969)100+ CNY4.040 (CNY4.5652)500+ CNY3.670 (CNY4.1471)1000+ CNY3.290 (CNY3.7177)More Pricing... | 22µH | - | 2A | - | Shielded | 1.7A | - | SLF Series | - | 0.0643ohm | ± 20% | - | 7mm | 7mm | 5.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.620 (CNY16.5206)10+ CNY10.270 (CNY11.6051)100+ CNY8.320 (CNY9.4016)500+ CNY7.800 (CNY8.814)1000+ CNY7.310 (CNY8.2603)More Pricing... | 4.7µH | - | 5.8A | - | Shielded | 6.5A | - | MPLCH Series | - | 0.033ohm | ± 20% | - | 7.8mm | 6.7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.810 (CNY16.7353)10+ CNY13.250 (CNY14.9725)100+ CNY11.910 (CNY13.4583)500+ CNY10.960 (CNY12.3848)1000+ CNY9.610 (CNY10.8593)More Pricing... | 2.7µH | - | 1.4A | - | Shielded | 1.6A | - | 1008PS Series | - | 0.14ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.140 (CNY13.7182)10+ CNY6.880 (CNY7.7744)100+ CNY6.600 (CNY7.458)500+ CNY6.500 (CNY7.345)1000+ CNY6.390 (CNY7.2207)More Pricing... | 1mH | Power Inductor | 340mA | - | Shielded | 350mA | - | B82464G4 Series | - | 2.2ohm | ± 20% | - | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.770 (CNY7.6501)50+ CNY6.610 (CNY7.4693)250+ CNY6.460 (CNY7.2998)500+ CNY6.300 (CNY7.119)1000+ CNY6.140 (CNY6.9382)More Pricing... | 680nH | - | 9A | - | Shielded | 17A | - | IHLP-2525AH-01 Series | - | 0.0139ohm | ± 20% | - | 6.86mm | 6.47mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.590 (CNY7.4467) | 330nH | - | 13A | - | Shielded | 7.5A | - | IHLP-2020BZ-11 Series | - | 5900µohm | ± 20% | - | 5.49mm | 5.18mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.020 (CNY15.8426)10+ CNY13.090 (CNY14.7917)100+ CNY9.740 (CNY11.0062)500+ CNY7.700 (CNY8.701)750+ CNY5.500 (CNY6.215)More Pricing... | 15µH | - | 2.5A | - | Unshielded | 3.2A | - | B82464A4 Series | - | 0.046ohm | ± 10% | - | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.250 (CNY2.5425)10+ CNY1.450 (CNY1.6385)100+ CNY1.130 (CNY1.2769)500+ CNY1.090 (CNY1.2317)1000+ CNY1.050 (CNY1.1865)More Pricing... | - | - | - | - | - | - | - | - | - | 60mohm | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.740 (CNY14.3962)10+ CNY8.220 (CNY9.2886)50+ CNY6.120 (CNY6.9156) | 56µH | - | 700mA | - | Unshielded | 720mA | - | SD43 Series | - | 0.937ohm | ± 10% | - | 4.7mm | 4.2mm | 3.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY10.920 (CNY12.3396) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.540 (CNY16.4302)10+ CNY11.630 (CNY13.1419)100+ CNY9.390 (CNY10.6107)500+ CNY8.860 (CNY10.0118)1000+ CNY8.070 (CNY9.1191)More Pricing... | 820nH | - | 16.9A | - | Shielded | 24A | - | MPL-AL Series | - | 4200µohm | ± 20% | - | 6.6mm | 6.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.500 (CNY6.215)50+ CNY4.670 (CNY5.2771)100+ CNY3.980 (CNY4.4974)250+ CNY3.890 (CNY4.3957)500+ CNY3.880 (CNY4.3844)More Pricing... | 33µH | - | 1.09A | - | Shielded | 820mA | - | SLF Series | - | 0.096ohm | ± 20% | - | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.240 (CNY8.1812)10+ CNY6.000 (CNY6.780)100+ CNY4.930 (CNY5.5709)500+ CNY4.310 (CNY4.8703)1000+ CNY4.130 (CNY4.6669)More Pricing... | 220µH | - | 520mA | - | Shielded | 620mA | - | CLF-D Series | - | 0.66ohm | ± 20% | - | 7.2mm | 6.9mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY20.630 (CNY23.3119)50+ CNY16.730 (CNY18.9049)250+ CNY12.830 (CNY14.4979)500+ CNY9.850 (CNY11.1305)1000+ CNY9.100 (CNY10.283)More Pricing... | 4.7µH | - | 1A | - | Shielded | 580mA | - | XPL2010 Series | - | 0.37ohm | ± 20% | - | 2mm | 1.9mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.290 (CNY7.1077)50+ CNY5.670 (CNY6.4071)250+ CNY5.570 (CNY6.2941)500+ CNY5.470 (CNY6.1811)1500+ CNY5.370 (CNY6.0681)More Pricing... | 1.5µH | - | 3.8A | - | Shielded | 4A | - | IHLP-1212BZ-11 Series | - | 0.032ohm | ± 20% | - | 3.6mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ CNY4.620 (CNY5.2206)2000+ CNY4.200 (CNY4.746) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.540 (CNY27.7302)10+ CNY20.430 (CNY23.0859)100+ CNY18.060 (CNY20.4078)500+ CNY17.070 (CNY19.2891)1000+ CNY15.800 (CNY17.854)More Pricing... | 6.8µH | - | 22A | - | Shielded | 30A | - | SRP1770C Series | - | 9200µohm | ± 20% | - | 17.8mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.810 (CNY9.9553)10+ CNY7.330 (CNY8.2829)100+ CNY6.480 (CNY7.3224)500+ CNY6.130 (CNY6.9269)1000+ CNY5.670 (CNY6.4071)More Pricing... | 22µH | - | 10A | - | Shielded | 12A | - | SRP1265C Series | - | 0.037ohm | ± 20% | - | 12.6mm | 12.6mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.670 (CNY7.5371) | 10µH | - | 1.8A | - | Shielded | 2.8A | - | SRP0420 Series | - | 0.235ohm | ± 10% | - | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY8.160 (CNY9.2208)100+ CNY6.150 (CNY6.9495)500+ CNY5.720 (CNY6.4636)1000+ CNY5.170 (CNY5.8421)More Pricing... | 100µH | - | 1.9A | - | Shielded | 1.6A | - | SLF Series | - | 0.148ohm | ± 20% | - | 12.5mm | 12.5mm | 6.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.140 (CNY9.1982)10+ CNY6.770 (CNY7.6501)100+ CNY5.990 (CNY6.7687)500+ CNY5.660 (CNY6.3958)1000+ CNY5.240 (CNY5.9212)More Pricing... | 2.2µH | - | 15A | - | Shielded | 27A | - | SRP1038C Series | - | 7200µohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.450 (CNY7.2885)10+ CNY5.370 (CNY6.0681)100+ CNY4.740 (CNY5.3562)500+ CNY4.490 (CNY5.0737)1000+ CNY4.150 (CNY4.6895)More Pricing... | 10µH | - | 3.5A | - | Shielded | 6A | - | SRP7028C Series | - | 0.068ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.220 (CNY8.1586)10+ CNY5.880 (CNY6.6444)100+ CNY4.810 (CNY5.4353)500+ CNY4.350 (CNY4.9155)1000+ CNY4.230 (CNY4.7799)More Pricing... | 470nH | - | 25A | - | Shielded | 31.5A | - | IHLP-3232DZ-01 Series | - | 2620µohm | ± 20% | - | 8.64mm | 8.18mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.810 (CNY16.7353)10+ CNY13.250 (CNY14.9725)100+ CNY11.910 (CNY13.4583)500+ CNY10.960 (CNY12.3848)1000+ CNY9.610 (CNY10.8593)More Pricing... | 1mH | - | 2A | - | Shielded | 3.5A | - | 1008PS Series | - | 0.05ohm | ± 10% | - | 3.81mm | 3.78mm | 2.74mm | ||||||