Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSLF7055T-220M1R7-3PFCopy
Order Code
Re-Reel2345167RL
Cut Tape2345167
Product RangeSLF Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-220M1R7-3PFCopy
Order Code
Re-Reel2345167RL
Cut Tape2345167
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSLF Series
DC Resistance Max0.0643ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height5.5mm
Alternatives for SLF7055T-220M1R7-3PF
4 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductance Tolerance
± 20%
Product Width
7mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.0643ohm
Product Length
7mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
