Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464G4105M000Copy
Order Code
Re-Reel7429568RL
Cut Tape7429568
Product RangeB82464G4 Series
Also Known AsB82464G4105M
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82464G4105M000Copy
Order Code
Re-Reel7429568RL
Cut Tape7429568
Product RangeB82464G4 Series
Also Known AsB82464G4105M
Technical Datasheet
Inductance1mH
Inductor TypePower Inductor
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeB82464G4 Series
Inductor Case / Package-
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1mH
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (27-Jun-2024)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82464G4 Series
DC Resistance Max
2.2ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002169
