SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY3.070 (CNY3.4691)100+ CNY2.520 (CNY2.8476)500+ CNY2.300 (CNY2.599)1000+ CNY2.070 (CNY2.3391)2000+ CNY2.030 (CNY2.2939)More Pricing... | 3.3µH | - | 730mA | - | Semishielded | 750mA | - | LQH2HPZ_DR Series | 1008 [2520 Metric] | 0.54ohm | ± 20% | - | 2.5mm | 2mm | 0.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.140 (CNY8.0682)50+ CNY6.240 (CNY7.0512)250+ CNY5.180 (CNY5.8534)500+ CNY4.640 (CNY5.2432)1000+ CNY4.290 (CNY4.8477)More Pricing... | 470nH | - | 5.1A | - | Shielded | 6.5A | - | SPM-LR Series | - | 0.0278ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.520 (CNY2.8476)50+ CNY2.470 (CNY2.7911)250+ CNY2.420 (CNY2.7346)500+ CNY2.370 (CNY2.6781)1500+ CNY2.320 (CNY2.6216)More Pricing... | 0.47µH | - | 4.6A | - | Shielded | 5.3A | - | MGV2520 Series | 1008 [2520 Metric] | 0.025ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY7.320 (CNY8.2716)250+ CNY5.910 (CNY6.6783)500+ CNY5.590 (CNY6.3167)1000+ CNY4.980 (CNY5.6274)2000+ CNY4.650 (CNY5.2545) | 1.5µH | - | 7.2A | - | Shielded | 11A | - | IHLP-2020CZ-01 Series | - | 0.0207ohm | ± 20% | - | 5.49mm | 5.18mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.780 (CNY16.7014)10+ CNY12.190 (CNY13.7747)50+ CNY11.130 (CNY12.5769)100+ CNY10.060 (CNY11.3678)200+ CNY9.380 (CNY10.5994)More Pricing... | 100nH | - | 70A | - | Shielded | 115A | - | VLBS Series | - | 190µohm | ± 15% | - | 10mm | 7mm | 8.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY95.480 (CNY107.8924)10+ CNY80.330 (CNY90.7729)50+ CNY72.870 (CNY82.3431)100+ CNY68.230 (CNY77.0999)500+ CNY64.340 (CNY72.7042)More Pricing... | 10µH | - | 34A | - | Shielded | 36A | - | MPX Series | - | 4400µohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each | 1+ CNY97.760 (CNY110.4688)10+ CNY82.380 (CNY93.0894)50+ CNY74.470 (CNY84.1511)100+ CNY69.750 (CNY78.8175)500+ CNY65.110 (CNY73.5743)More Pricing... | 47µH | - | 15.5A | - | Shielded | 19A | - | MPX Series | - | 0.0205ohm | ± 20% | - | 22.5mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.100 (CNY8.023)50+ CNY5.820 (CNY6.5766)100+ CNY4.790 (CNY5.4127)250+ CNY4.510 (CNY5.0963)500+ CNY4.230 (CNY4.7799)More Pricing... | 1µH | - | 16A | - | Shielded | 14.8A | - | ASPI-8030LR Series | - | 6490µohm | ± 20% | - | 8.2mm | 8.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.250 (CNY16.1025)50+ CNY12.280 (CNY13.8764)100+ CNY11.360 (CNY12.8368)250+ CNY10.900 (CNY12.317)500+ CNY9.990 (CNY11.2887)More Pricing... | 15µH | - | 1.53A | - | Unshielded | 1.9A | - | WE-PD2A Series | - | 0.14ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.810 (CNY14.4753)50+ CNY11.890 (CNY13.4357)100+ CNY11.360 (CNY12.8368)250+ CNY11.090 (CNY12.5317)500+ CNY10.820 (CNY12.2266)More Pricing... | 3.3µH | - | 2.2A | - | Shielded | 4.25A | - | WE-MAIA Series | - | 0.114ohm | ± 20% | - | 3mm | 3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.700 (CNY23.391)50+ CNY18.110 (CNY20.4643)100+ CNY15.010 (CNY16.9613)250+ CNY13.460 (CNY15.2098)500+ CNY12.420 (CNY14.0346)More Pricing... | 150µH | - | 710mA | - | Shielded | 700mA | - | WE-PD2SA Series | - | 0.719ohm | ± 25% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.610 (CNY11.9893)10+ CNY9.630 (CNY10.8819)50+ CNY8.830 (CNY9.9779)100+ CNY8.250 (CNY9.3225)200+ CNY7.680 (CNY8.6784)More Pricing... | 39µH | - | 1.25A | - | Unshielded | 1.33A | - | WE-PD2A Series | - | 0.16ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.710 (CNY24.5323)5+ CNY21.480 (CNY24.2724)10+ CNY21.250 (CNY24.0125)25+ CNY20.460 (CNY23.1198)50+ CNY19.660 (CNY22.2158)More Pricing... | 1.8µH | - | 16A | - | Shielded | 25.9A | - | WE-CHSA Series | - | 4700µohm | ± 20% | - | 10.6mm | 10.6mm | 11mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY33.480 (CNY37.8324)5+ CNY32.510 (CNY36.7363)10+ CNY31.540 (CNY35.6402)25+ CNY30.570 (CNY34.5441)50+ CNY29.600 (CNY33.448)More Pricing... | 12µH | - | 16A | - | Semishielded | 11.1A | - | SER2211 Series | - | 3780µohm | ± 20% | - | 22.5mm | 19.2mm | 10.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.230 (CNY9.2999)50+ CNY6.710 (CNY7.5823)100+ CNY5.910 (CNY6.6783)250+ CNY5.650 (CNY6.3845)500+ CNY5.320 (CNY6.0116)More Pricing... | 470nH | - | 9A | - | Shielded | 12A | - | SPM-LR Series | - | 0.0121ohm | ± 20% | - | 5.4mm | 5.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.070 (CNY10.2491)50+ CNY8.230 (CNY9.2999)100+ CNY7.540 (CNY8.5202)250+ CNY7.050 (CNY7.9665)500+ CNY6.560 (CNY7.4128)More Pricing... | 3.3µH | - | 3.7A | - | Unshielded | 7.5A | - | WE-PD2A Series | - | 0.06ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.730 (CNY1.9549)250+ CNY1.430 (CNY1.6159)500+ CNY1.300 (CNY1.469)1000+ CNY1.160 (CNY1.3108)More Pricing... | 560µH | - | 60mA | - | Unshielded | - | - | LQH32CN_23 Series | 1210 [3225 Metric] | 28.6ohm | ± 10% | - | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.710 (CNY15.4923)50+ CNY11.790 (CNY13.3227)100+ CNY10.910 (CNY12.3283)250+ CNY10.480 (CNY11.8424)500+ CNY9.600 (CNY10.848)More Pricing... | 3.3µH | - | 2A | - | Unshielded | 2.88A | - | WE-PD2A Series | - | 0.086ohm | ± 20% | - | 4.5mm | 4mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.290 (CNY11.6277)10+ CNY8.470 (CNY9.5711)50+ CNY7.710 (CNY8.7123)100+ CNY6.950 (CNY7.8535)200+ CNY6.510 (CNY7.3563)More Pricing... | 22mH | - | 44mA | - | Unshielded | - | - | 2200RM Series | - | 82.5ohm | ± 10% | - | 7.8mm | 7mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.090 (CNY9.1417)50+ CNY6.360 (CNY7.1868)250+ CNY5.740 (CNY6.4862)500+ CNY5.280 (CNY5.9664)1500+ CNY4.820 (CNY5.4466)More Pricing... | 2.2µH | - | 850mA | - | Shielded | 2.5A | - | WE-MAIA Series | - | 0.388ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY21.410 (CNY24.1933)10+ CNY19.120 (CNY21.6056)50+ CNY17.760 (CNY20.0688)100+ CNY17.070 (CNY19.2891)200+ CNY16.040 (CNY18.1252)More Pricing... | 330µH | - | 1A | - | Shielded | 1.2A | - | WE-PDA Series | - | 0.468ohm | ± 20% | - | 12mm | 12mm | 8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.710 (CNY35.8323)10+ CNY27.750 (CNY31.3575)50+ CNY22.990 (CNY25.9787)100+ CNY20.620 (CNY23.3006)200+ CNY19.030 (CNY21.5039)More Pricing... | 8.2µH | - | 13.2A | - | Shielded | 7.6A | - | IHLE-5050FH-5A Series | - | 0.01412ohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.100 (CNY35.143)10+ CNY25.900 (CNY29.267)50+ CNY22.660 (CNY25.6058)100+ CNY21.200 (CNY23.956)200+ CNY19.830 (CNY22.4079)More Pricing... | 68µH | - | 4.9A | - | Shielded | 4.6A | - | IHLE-5050FH-5A Series | - | 0.1056ohm | ± 20% | - | 13.97mm | 13.59mm | 6.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.890 (CNY13.4357)10+ CNY10.060 (CNY11.3678)50+ CNY9.150 (CNY10.3395)100+ CNY7.310 (CNY8.2603)500+ CNY6.240 (CNY7.0512)More Pricing... | 15µH | - | 6.7A | - | Shielded | 11A | - | MPXV Series | - | 0.0391ohm | ± 20% | - | 10.8mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.460 (CNY10.6898)10+ CNY7.860 (CNY8.8818)50+ CNY7.560 (CNY8.5428)100+ CNY6.520 (CNY7.3676)500+ CNY5.560 (CNY6.2828)More Pricing... | 6.8µH | - | 8.3A | - | Shielded | 11.5A | - | MPX Series | - | 0.0241ohm | ± 20% | - | 10.8mm | 10mm | 4mm | ||||||