Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM3010T-R47M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265711RL
Cut Tape3265711
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.140 | CNY35.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.140 (CNY8.0682) |
| 50+ | CNY6.240 (CNY7.0512) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2000+ | CNY4.000 (CNY4.520) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM3010T-R47M-LRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265711RL
Cut Tape3265711
Product RangeSPM-LR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0278ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0278ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
