Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-123MEDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3292002RL
Cut Tape3292002
Product RangeSER2211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.480 | CNY33.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.480 (CNY37.8324) |
| 5+ | CNY32.510 (CNY36.7363) |
| 10+ | CNY31.540 (CNY35.6402) |
| 25+ | CNY30.570 (CNY34.5441) |
| 50+ | CNY29.600 (CNY33.448) |
| 200+ | CNY28.620 (CNY32.3406) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-123MEDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3292002RL
Cut Tape3292002
Product RangeSER2211 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)16A
Inductor ConstructionSemishielded
Saturation Current (Isat)11.1A
Product RangeSER2211 Series
DC Resistance Max3780µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
11.1A
DC Resistance Max
3780µohm
Product Length
22.5mm
Product Height
10.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
