SMD Power Inductors :
11,867 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.760 (CNY11.0288)50+ CNY7.270 (CNY8.2151)250+ CNY6.340 (CNY7.1642)500+ CNY5.980 (CNY6.7574)1000+ CNY5.690 (CNY6.4297)More Pricing... | 4.7µH | - | 5.9A | - | Shielded | 8.2A | - | SRP5030CA Series | - | 0.0363ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.480 (CNY7.3224)10+ CNY5.370 (CNY6.0681)50+ CNY5.360 (CNY6.0568)100+ CNY5.350 (CNY6.0455)200+ CNY5.340 (CNY6.0342)More Pricing... | 22µH | - | 4A | - | Shielded | 7.57A | - | DR Series | - | - | ± 20% | - | 12.5mm | 12.5mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.630 (CNY8.6219)10+ CNY6.280 (CNY7.0964)25+ CNY5.910 (CNY6.6783)50+ CNY5.540 (CNY6.2602)100+ CNY5.170 (CNY5.8421)More Pricing... | 330µH | - | 1A | - | Unshielded | 1.8A | - | PM5022 Series | - | 0.58ohm | ± 20% | - | 18.3mm | 14mm | 6.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.680 (CNY3.0284)50+ CNY2.190 (CNY2.4747)250+ CNY1.800 (CNY2.034)500+ CNY1.750 (CNY1.9775)1000+ CNY1.480 (CNY1.6724)More Pricing... | 15µH | - | 1.02A | - | Semishielded | 660mA | - | LQH3NPZ_ME Series | - | 0.348ohm | ± 20% | - | 3mm | 3mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.390 (CNY9.4807)10+ CNY6.930 (CNY7.8309)50+ CNY6.050 (CNY6.8365)100+ CNY5.710 (CNY6.4523)200+ CNY5.460 (CNY6.1698)More Pricing... | 220µH | - | 700mA | - | Shielded | 800mA | - | SLF-H Series | - | 0.564ohm | ± 20% | - | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.120 (CNY21.6056)50+ CNY15.840 (CNY17.8992)100+ CNY15.230 (CNY17.2099)250+ CNY14.930 (CNY16.8709)500+ CNY14.630 (CNY16.5319)More Pricing... | 220µH | - | 500mA | - | Shielded | 550mA | - | WE-PDA Series | - | 1.13ohm | ± 20% | - | 7.3mm | 7.3mm | 4mm | ||||||
WURTH ELEKTRONIK | Each | 1+ CNY16.230 (CNY18.3399)50+ CNY13.110 (CNY14.8143)100+ CNY12.050 (CNY13.6165)250+ CNY11.480 (CNY12.9724)500+ CNY10.900 (CNY12.317)More Pricing... | 47µH | - | 1.3A | - | Shielded | 1.7A | - | WE-PD Series | - | 0.182ohm | ± 20% | - | 7.4mm | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.100 (CNY8.023)10+ CNY5.830 (CNY6.5879)50+ CNY5.320 (CNY6.0116)100+ CNY4.800 (CNY5.424)200+ CNY4.350 (CNY4.9155)More Pricing... | 2.2µH | - | 6.5A | - | Shielded | 6.3A | - | SRU1048 Series | - | 5300µohm | ± 30% | - | 10mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.190 (CNY5.8647)10+ CNY4.260 (CNY4.8138)50+ CNY3.880 (CNY4.3844)100+ CNY3.500 (CNY3.955)200+ CNY3.110 (CNY3.5143)More Pricing... | 1mH | - | 150mA | - | Shielded | 170mA | - | SRR6028 Series | - | 4.5ohm | ± 30% | - | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.340 (CNY16.2042)50+ CNY12.830 (CNY14.4979)100+ CNY11.540 (CNY13.0402)250+ CNY10.610 (CNY11.9893)500+ CNY9.300 (CNY10.509)More Pricing... | 470nH | - | 12.1A | - | Shielded | 5.7A | - | XEL3520 Series | - | 0.01085ohm | ± 20% | - | 3.5mm | 3.2mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.190 (CNY5.8647)10+ CNY4.260 (CNY4.8138)50+ CNY3.890 (CNY4.3957)100+ CNY3.510 (CNY3.9663)200+ CNY3.140 (CNY3.5482)More Pricing... | 10µH | - | 2A | - | Shielded | 1.7A | - | SRR6028 Series | - | 0.065ohm | ± 30% | - | 6.8mm | 6.8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.700 (CNY8.701)50+ CNY6.340 (CNY7.1642)100+ CNY5.230 (CNY5.9099)250+ CNY5.030 (CNY5.6839)500+ CNY4.830 (CNY5.4579)More Pricing... | 15µH | - | 1.53A | - | Shielded | 1.95A | - | B82472G6 Series | - | 0.08ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.800 (CNY14.464)50+ CNY11.880 (CNY13.4244)100+ CNY11.350 (CNY12.8255)250+ CNY11.090 (CNY12.5317)500+ CNY10.820 (CNY12.2266)More Pricing... | 1mH | - | 4A | - | Shielded | 5A | - | WE-MAIA Series | - | 0.032ohm | ± 20% | - | 3mm | 3mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.760 (CNY1.9888)50+ CNY1.440 (CNY1.6272)250+ CNY1.190 (CNY1.3447)500+ CNY1.120 (CNY1.2656)1000+ CNY1.040 (CNY1.1752)More Pricing... | 2.2µH | - | 2.43A | - | Semishielded | 1.23A | - | VLS-CX-1 Series | - | 0.078ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.020 (CNY14.7126)10+ CNY6.160 (CNY6.9608)50+ CNY4.180 (CNY4.7234)100+ CNY3.600 (CNY4.068)200+ CNY3.000 (CNY3.390) | 33µH | - | 3A | - | Shielded | - | - | MC PCS Series | - | 0.065ohm | ± 20% | - | 12mm | 12mm | 8mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.240 (CNY4.7912)50+ CNY3.390 (CNY3.8307)250+ CNY2.740 (CNY3.0962)500+ CNY2.590 (CNY2.9267)1000+ CNY2.360 (CNY2.6668)More Pricing... | 470nH | - | 4.4A | - | Shielded | 5.7A | - | MPL-AT Series | - | 0.032ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.530 (CNY35.6289)5+ CNY28.750 (CNY32.4875)10+ CNY25.970 (CNY29.3461)25+ CNY25.440 (CNY28.7472)50+ CNY24.910 (CNY28.1483)More Pricing... | 22µH | - | 16A | - | Shielded | 20A | - | SRP1510CA Series | - | 0.0158ohm | ± 20% | - | 16.5mm | 15.5mm | 9.7mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.120 (CNY3.5256)50+ CNY2.510 (CNY2.8363)250+ CNY2.110 (CNY2.3843)500+ CNY1.940 (CNY2.1922)1000+ CNY1.750 (CNY1.9775) | 10µH | - | 1A | - | Shielded | - | - | MC SCDS Series | - | 0.128ohm | ± 20% | - | 4.7mm | 4.7mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.470 (CNY32.1711)10+ CNY25.840 (CNY29.1992)25+ CNY23.690 (CNY26.7697)50+ CNY22.140 (CNY25.0182)100+ CNY20.590 (CNY23.2667)More Pricing... | 6.8µH | - | 5.5A | - | Shielded | 9A | - | WE-PDA Series | - | 0.024ohm | ± 20% | - | 12mm | 12mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.730 (CNY27.9449)10+ CNY21.780 (CNY24.6114)50+ CNY18.830 (CNY21.2779)100+ CNY15.880 (CNY17.9444)200+ CNY12.930 (CNY14.6109)More Pricing... | 7.2µH | - | 6A | - | Shielded | 11.1A | - | MSS1278H Series | - | 0.0128ohm | ± 20% | - | 12mm | 12mm | 7.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.810 (CNY7.6953)10+ CNY5.610 (CNY6.3393)50+ CNY4.850 (CNY5.4805)100+ CNY4.610 (CNY5.2093)500+ CNY4.320 (CNY4.8816)More Pricing... | 1.5µH | - | 10.5A | - | Shielded | 11A | - | MPXV Series | - | 0.0127ohm | ± 20% | - | 7mm | 6.5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.980 (CNY12.4074)10+ CNY9.070 (CNY10.2491)50+ CNY8.250 (CNY9.3225)100+ CNY7.430 (CNY8.3959)200+ CNY7.280 (CNY8.2264)More Pricing... | 68µH | - | 2.4A | - | Shielded | 2A | - | SLF Series | - | 0.0778ohm | ± 20% | - | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.490 (CNY15.2437)10+ CNY11.130 (CNY12.5769)50+ CNY9.690 (CNY10.9497)100+ CNY9.150 (CNY10.3395)200+ CNY8.470 (CNY9.5711)More Pricing... | 15µH | - | 3.7A | - | Shielded | 5.5A | - | B82477D4 Series | - | 0.06ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.800 (CNY15.594)10+ CNY11.360 (CNY12.8368)50+ CNY9.920 (CNY11.2096)100+ CNY8.390 (CNY9.4807)200+ CNY7.810 (CNY8.8253)More Pricing... | 12µH | - | 3.31A | - | Shielded | 5.65A | - | B82464D6 Series | - | 0.073ohm | ± 20% | - | 10.4mm | 10.4mm | 6.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.300 (CNY19.549)10+ CNY14.480 (CNY16.3624)50+ CNY11.660 (CNY13.1758)100+ CNY8.840 (CNY9.9892)200+ CNY8.730 (CNY9.8649)More Pricing... | 3.3µH | - | 19A | - | Shielded | 24A | - | SRP1265WA Series | - | 6800µohm | ± 20% | - | 13.6mm | 12.6mm | 6.2mm | ||||||