Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM5022-331M-RCCopy
Order Code
Re-Reel3373364RL
Cut Tape3373364
Product RangePM5022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY6.280 (CNY7.0964) |
| 25+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-331M-RCCopy
Order Code
Re-Reel3373364RL
Cut Tape3373364
Product RangePM5022 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangePM5022 Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
DC Resistance Max
0.58ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PM5022-331M-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004335
