Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R47Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501781RL
Cut Tape3501781
Product RangeMPL-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.270 | CNY21.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 50+ | CNY3.290 (CNY3.7177) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2010-R47Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3501781RL
Cut Tape3501781
Product RangeMPL-AT Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.0mm x 1.6mm x 1.0mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPL-AT Series
DC Resistance Max
0.032ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
