SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY20.950 (CNY23.6735)10+ CNY17.240 (CNY19.4812)50+ CNY15.960 (CNY18.0348)100+ CNY14.670 (CNY16.5771)200+ CNY12.900 (CNY14.577)More Pricing... | 10µH | - | 9.6A | - | Shielded | 12.6A | - | WE-XHMI Series | - | 0.02292ohm | ± 20% | - | 7.9mm | 7.6mm | 7.1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.760 (CNY18.9388)10+ CNY15.700 (CNY17.741)50+ CNY14.710 (CNY16.6223)100+ CNY13.410 (CNY15.1533)200+ CNY12.730 (CNY14.3849)More Pricing... | 470nH | - | 23A | - | Shielded | 20A | - | WE-MXGI Series | - | 2800µohm | ± 30% | - | 5.4mm | 5.4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.160 (CNY2.4408)250+ CNY1.780 (CNY2.0114)500+ CNY1.680 (CNY1.8984)1000+ CNY1.440 (CNY1.6272)More Pricing... | 1.5µH | - | 3.5A | - | Shielded | 4.5A | - | AOTA-B322512Q Series | 1210 [3225 Metric] | 0.054ohm | ± 20% | - | 3.2mm | 2.5mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 15µH | - | 1.8A | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.09ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.740 (CNY5.3562)50+ CNY3.550 (CNY4.0115)250+ CNY2.900 (CNY3.277)500+ CNY2.680 (CNY3.0284)1000+ CNY2.210 (CNY2.4973)More Pricing... | 10µH | - | 1.3A | - | Shielded | - | - | IFDC2020CZ Series | - | 0.065ohm | ± 20% | - | 6mm | 6mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.530 (CNY3.9889)50+ CNY2.910 (CNY3.2883)100+ CNY2.570 (CNY2.9041)250+ CNY2.420 (CNY2.7346)500+ CNY2.280 (CNY2.5764)More Pricing... | 1.5µH | - | 5.2A | - | Shielded | - | - | IFDC2525DZ Series | - | 0.015ohm | ± 30% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.120 (CNY3.5256)50+ CNY2.580 (CNY2.9154)100+ CNY2.270 (CNY2.5651)250+ CNY2.140 (CNY2.4182)500+ CNY2.020 (CNY2.2826)More Pricing... | 390µH | - | 290mA | - | Shielded | - | - | IFDC3030EZ Series | - | 2.85ohm | ± 20% | - | 7.8mm | 7.8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.210 (CNY3.6273)50+ CNY2.320 (CNY2.6216)250+ CNY1.990 (CNY2.2487)500+ CNY1.820 (CNY2.0566)1000+ CNY1.640 (CNY1.8532)More Pricing... | 470nH | - | 3.2A | - | Shielded | 3.5A | - | VLS-CX-1 Series | 0806 [2016 Metric] | 0.047ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 150µH | - | 700mA | - | Shielded | 670mA | - | IFSC2020DZ-01 Series | - | 0.975ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.420 (CNY6.1246)10+ CNY4.470 (CNY5.0511)50+ CNY4.320 (CNY4.8816)100+ CNY4.160 (CNY4.7008)200+ CNY3.650 (CNY4.1245)More Pricing... | 33µH | - | 5.1A | - | Shielded | 4.8A | - | IFDC-5050HZ Series | - | 0.065ohm | ± 20% | - | 12.3mm | 12.3mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.810 (CNY2.0453)50+ CNY1.490 (CNY1.6837)100+ CNY1.320 (CNY1.4916)250+ CNY1.240 (CNY1.4012)500+ CNY1.170 (CNY1.3221)More Pricing... | 15µH | - | 1.3A | - | Unshielded | - | - | IDCP2218-01 Series | - | 0.14ohm | ± 20% | - | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.610 (CNY1.8193)50+ CNY1.330 (CNY1.5029)250+ CNY1.170 (CNY1.3221)500+ CNY1.100 (CNY1.243)1500+ CNY1.040 (CNY1.1752)More Pricing... | 10µH | - | 1.5A | - | Shielded | 1.5A | - | IFSC1616AH-01 Series | - | 0.18ohm | ± 20% | - | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.620 (CNY9.7406)50+ CNY6.160 (CNY6.9608)100+ CNY5.810 (CNY6.5653)250+ CNY5.370 (CNY6.0681)500+ CNY5.070 (CNY5.7291)More Pricing... | 68µH | - | 1.4A | - | Shielded | 700mA | - | SRR6838A Series | - | 0.24ohm | ± 20% | - | 6.8mm | 6.8mm | 4.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY9.760 (CNY11.0288)100+ CNY8.840 (CNY9.9892)500+ CNY8.540 (CNY9.6502)1000+ CNY8.090 (CNY9.1417)More Pricing... | 68µH | - | 1.2A | - | Shielded | 1.05A | - | WE-TPC Series | - | 0.3ohm | ± 30% | - | 10mm | 10mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY18.290 (CNY20.6677)10+ CNY17.070 (CNY19.2891)100+ CNY14.480 (CNY16.3624)500+ CNY10.140 (CNY11.4582)1000+ CNY10.120 (CNY11.4356)More Pricing... | 3.5µH | - | 8.9A | - | Shielded | 9.6A | - | WE-PD Series | - | 0.014ohm | -20% to +40% | - | 12mm | 12mm | 8mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.100 (CNY18.193)10+ CNY13.280 (CNY15.0064)50+ CNY11.420 (CNY12.9046)100+ CNY10.870 (CNY12.2831)200+ CNY10.580 (CNY11.9554)More Pricing... | 8.2µH | - | 10.6A | - | Shielded | 13A | - | 3656 Series | 4540 [1110 Metric] | 0.0207ohm | ± 20% | - | 11.5mm | 10mm | 5.2mm | |||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.440 (CNY59.2572)5+ CNY43.250 (CNY48.8725)10+ CNY37.180 (CNY42.0134)25+ CNY35.390 (CNY39.9907)50+ CNY34.450 (CNY38.9285)More Pricing... | 33µH | - | 8A | - | Shielded | 10A | - | 3656 Series | - | 0.037ohm | ± 20% | - | 18.8mm | 17.3mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.770 (CNY9.9101)50+ CNY7.240 (CNY8.1812)250+ CNY5.960 (CNY6.7348)500+ CNY5.850 (CNY6.6105)1500+ CNY5.140 (CNY5.8082)More Pricing... | 100nH | - | 24A | - | Shielded | 26A | - | SRP4021HMT Series | - | 2000µohm | ± 20% | - | 4.2mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY17.070 (CNY19.2891)50+ CNY14.100 (CNY15.933)250+ CNY10.590 (CNY11.9667)500+ CNY9.830 (CNY11.1079)1000+ CNY9.700 (CNY10.961)More Pricing... | 70nH | - | 75A | - | Shielded | 127A | - | TLVR1005T Series | - | 125µohm | ± 10% | - | 9.7mm | 4.7mm | 11.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.300 (CNY19.549)50+ CNY14.250 (CNY16.1025)100+ CNY11.740 (CNY13.2662)250+ CNY11.240 (CNY12.7012)500+ CNY10.730 (CNY12.1249)More Pricing... | 2.2µH | - | 750mA | - | Shielded | 1.1A | - | SRF3015 Series | - | 0.27ohm | ± 30% | - | 3.3mm | 3.3mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.970 (CNY2.2261)50+ CNY1.630 (CNY1.8419)100+ CNY1.440 (CNY1.6272)250+ CNY1.350 (CNY1.5255)500+ CNY1.280 (CNY1.4464)More Pricing... | 2.2µH | - | 4.5A | - | Unshielded | - | - | IDCP3020-01 Series | - | 0.035ohm | ± 20% | - | 7.8mm | 7mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.370 (CNY3.8081)50+ CNY2.780 (CNY3.1414)100+ CNY2.450 (CNY2.7685)250+ CNY2.310 (CNY2.6103)500+ CNY2.170 (CNY2.4521)More Pricing... | 3.3µH | - | 3.5A | - | Shielded | - | - | IFDC2525DZ Series | - | 0.02ohm | ± 30% | - | 7mm | 7mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.690 (CNY1.9097)50+ CNY1.400 (CNY1.582)100+ CNY1.230 (CNY1.3899)250+ CNY1.160 (CNY1.3108)500+ CNY1.090 (CNY1.2317)More Pricing... | 330µH | - | 500mA | - | Shielded | 470mA | - | IFSC2020DZ-01 Series | - | 2.73ohm | ± 20% | - | 5mm | 5mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.300 (CNY10.509)50+ CNY7.630 (CNY8.6219)250+ CNY6.280 (CNY7.0964)500+ CNY6.220 (CNY7.0286)1000+ CNY5.340 (CNY6.0342)More Pricing... | 8.2µH | - | 5.8A | - | Shielded | 5.5A | - | SRP5030HMT Series | - | 0.0552ohm | ± 20% | - | 5.6mm | 5.2mm | 2.8mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.790 (CNY12.1927)10+ CNY8.900 (CNY10.057)50+ CNY7.650 (CNY8.6445)100+ CNY7.280 (CNY8.2264)200+ CNY7.090 (CNY8.0117)More Pricing... | 150µH | - | 45A | - | Shielded | 75A | - | 3656 Series | 4540 [1110 Metric] | 650µohm | ± 20% | - | 11.5mm | 10mm | 3.8mm | |||||