0
0 ItemsCNY0.00

Radial Can Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3932737

RoHS

Each
1+ CNY398.710(CNY450.5423)
5+ CNY392.660(CNY443.7058)
10+ CNY386.610(CNY436.8693)
20+ CNY380.560(CNY430.0328)
40+ CNY374.510(CNY423.1963)
More Pricing...
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
Screw
32mm
2.6kA
65A
2600µohm
85mm
135mm
B25690 Series
-40°C
85°C
3932736

RoHS

Each
1+ CNY812.100(CNY917.673)
5+ CNY795.860(CNY899.3218)
10+ CNY785.690(CNY887.8297)
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
4153225

RoHS

Each
1+ CNY463.500(CNY523.755)
5+ CNY459.170(CNY518.8621)
10+ CNY454.830(CNY513.9579)
20+ CNY450.500(CNY509.065)
40+ CNY448.210(CNY506.4773)
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
2.9kA
63A
0
85mm
136mm
B25680 Series
-40°C
85°C
3932733

RoHS

Each
1+ CNY1,618.870(CNY1,829.3231)
5+ CNY1,416.520(CNY1,600.6676)
10+ CNY1,173.680(CNY1,326.2584)
Radial Can
1900µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
11kA
80A
1200µohm
116mm
229mm
B25680 Series
-40°C
75°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account