Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25680B1427A101Copy
Manufacturer Standard Lead Time66 weeks
Order Code4153225
Product RangeB25680 Series
Also Known AsB25680B1427A101
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.500 (CNY523.755) |
| 5+ | CNY459.170 (CNY518.8621) |
| 10+ | CNY454.830 (CNY513.9579) |
| 20+ | CNY450.500 (CNY509.065) |
| 40+ | CNY448.210 (CNY506.4773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.50 (CNY523.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25680B1427A101Copy
Manufacturer Standard Lead Time66 weeks
Order Code4153225
Product RangeB25680 Series
Also Known AsB25680B1427A101
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Can
Capacitance420µF
Capacitance Tolerance-
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing32mm
dv/dt Rating-
Peak Current2.9kA
RMS Current (Irms)63A
ESR0
Product Diameter85mm
Product Length-
Product Width-
Product Height136mm
Ripple Current-
Output (kvar)-
Product RangeB25680 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
420µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
32mm
Peak Current
2.9kA
ESR
0
Product Length
-
Product Height
136mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Can
Capacitance Tolerance
-
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
63A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25680 Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
