Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25680B0198K903
Order Code3932733
Product RangeB25680 Series
Also Known AsB25680B 198K903
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,780.920 (CNY2,012.4396) |
| 5+ | CNY1,558.300 (CNY1,760.879) |
| 10+ | CNY1,291.160 (CNY1,459.0108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,780.92 (CNY2,012.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25680B0198K903
Order Code3932733
Product RangeB25680 Series
Also Known AsB25680B 198K903
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageRadial Can
Capacitance1900µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)900V
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating-
Peak Current11kA
RMS Current (Irms)80A
ESR1200µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height229mm
Ripple Current-
Output (kvar)-
Product RangeB25680 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
-
Capacitance
1900µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
50mm
Peak Current
11kA
ESR
1200µohm
Product Length
-
Product Height
229mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25680 Series
Operating Temperature Max
75°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
