0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, TDK, Vishay, Panasonic & Multicomp Pro

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808972

RoHS

Each
1+ CNY51.170(CNY57.8221)
10+ CNY37.780(CNY42.6914)
50+ CNY32.370(CNY36.5781)
100+ CNY29.070(CNY32.8491)
500+ CNY28.040(CNY31.6852)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
3519961

RoHS

Each
10+ CNY1.170(CNY1.3221)
100+ CNY1.080(CNY1.2204)
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3131619

RoHS

Each
1+ CNY51.470(CNY58.1611)
5+ CNY45.040(CNY50.8952)
10+ CNY37.310(CNY42.1603)
25+ CNY33.460(CNY37.8098)
50+ CNY30.880(CNY34.8944)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
-
B32354S Series
-40°C
85°C
-
2133988

RoHS

Each
1+ CNY59.700(CNY67.461)
10+ CNY40.040(CNY45.2452)
25+ CNY38.970(CNY44.0361)
50+ CNY37.900(CNY42.827)
100+ CNY37.390(CNY42.2507)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
5000µohm
-
57.5mm
39mm
24mm
-
-
MKP1848S Series
-40°C
105°C
-
1200806

RoHS

Each
1+ CNY15.400(CNY17.402)
10+ CNY10.520(CNY11.8876)
50+ CNY8.540(CNY9.6502)
100+ CNY7.100(CNY8.023)
200+ CNY6.960(CNY7.8648)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
9751319

RoHS

Each
5+ CNY9.990(CNY11.2887)
50+ CNY5.220(CNY5.8986)
250+ CNY4.800(CNY5.424)
500+ CNY3.970(CNY4.4861)
1500+ CNY3.770(CNY4.2601)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
15mm
26.5mm
15mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
2469033

RoHS

Each
1+ CNY18.970(CNY21.4361)
10+ CNY13.110(CNY14.8143)
25+ CNY11.930(CNY13.4809)
50+ CNY10.750(CNY12.1475)
100+ CNY9.150(CNY10.3395)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-55°C
125°C
AEC-Q200
2495944

RoHS

Each
10+ CNY5.670(CNY6.4071)
50+ CNY4.900(CNY5.537)
100+ CNY4.130(CNY4.6669)
900+ CNY3.190(CNY3.6047)
1800+ CNY3.130(CNY3.5369)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
6mm
12mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2468963

RoHS

Each
5+ CNY6.940(CNY7.8422)
50+ CNY3.470(CNY3.9211)
250+ CNY3.170(CNY3.5821)
500+ CNY2.930(CNY3.3109)
1000+ CNY2.700(CNY3.051)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2846413

RoHS

Each
1+ CNY24.760(CNY27.9788)
10+ CNY18.430(CNY20.8259)
96+ CNY13.950(CNY15.7635)
192+ CNY12.470(CNY14.0911)
576+ CNY10.980(CNY12.4074)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
-
31.5mm
14mm
28mm
-
-
0
-55°C
105°C
AEC-Q200
3289307

RoHS

Each
5+ CNY10.140(CNY11.4582)
50+ CNY5.240(CNY5.9212)
250+ CNY4.810(CNY5.4353)
500+ CNY4.090(CNY4.6217)
1000+ CNY3.870(CNY4.3731)
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
3649846

RoHS

Each
10+ CNY5.060(CNY5.7178)
50+ CNY4.600(CNY5.198)
300+ CNY4.130(CNY4.6669)
600+ CNY3.870(CNY4.3731)
1200+ CNY3.670(CNY4.1471)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
-
26.5mm
10mm
18.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3518964

RoHS

Each
10+ CNY2.540(CNY2.8702)
100+ CNY2.300(CNY2.599)
500+ CNY1.910(CNY2.1583)
1000+ CNY1.710(CNY1.9323)
3000+ CNY1.620(CNY1.8306)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
8.5mm
-
-
B32620 Series
-55°C
105°C
-
3518972

RoHS

Each
10+ CNY3.590(CNY4.0567)
100+ CNY2.640(CNY2.9832)
500+ CNY2.490(CNY2.8137)
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
1200804

RoHS

Each
5+ CNY10.140(CNY11.4582)
50+ CNY5.320(CNY6.0116)
250+ CNY4.890(CNY5.5257)
500+ CNY4.060(CNY4.5878)
1500+ CNY3.840(CNY4.3392)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
1200780

RoHS

Each
1+ CNY6.180(CNY6.9834)
50+ CNY3.360(CNY3.7968)
100+ CNY3.070(CNY3.4691)
250+ CNY2.530(CNY2.8589)
500+ CNY2.300(CNY2.599)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
7mm
12.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
9751270

RoHS

Each
5+ CNY3.580(CNY4.0454)
50+ CNY1.790(CNY2.0227)
250+ CNY1.630(CNY1.8419)
500+ CNY1.530(CNY1.7289)
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
18mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2456406

RoHS

Each
10+ CNY3.160(CNY3.5708)
100+ CNY2.490(CNY2.8137)
500+ CNY2.030(CNY2.2939)
1500+ CNY1.710(CNY1.9323)
3000+ CNY1.630(CNY1.8419)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2468934

RoHS

Each
10+ CNY1.340(CNY1.5142)
100+ CNY1.320(CNY1.4916)
Metallized PP Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
2936285

RoHS

Each
1+ CNY111.290(CNY125.7577)
32+ CNY79.760(CNY90.1288)
64+ CNY76.340(CNY86.2642)
128+ CNY73.610(CNY83.1793)
512+ CNY73.530(CNY83.0889)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
3372968

RoHS

Each
1+ CNY25.510(CNY28.8263)
10+ CNY18.850(CNY21.3005)
25+ CNY17.520(CNY19.7976)
50+ CNY16.190(CNY18.2947)
100+ CNY15.710(CNY17.7523)
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
3520023

RoHS

Each
10+ CNY2.650(CNY2.9945)
100+ CNY2.240(CNY2.5312)
500+ CNY1.720(CNY1.9436)
1000+ CNY1.680(CNY1.8984)
2000+ CNY1.650(CNY1.8645)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
-
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4143605

RoHS

Each
1+ CNY33.820(CNY38.2166)
10+ CNY24.230(CNY27.3799)
50+ CNY20.420(CNY23.0746)
200+ CNY19.200(CNY21.696)
400+ CNY17.720(CNY20.0236)
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
8mm
26.5mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
4457414

RoHS

Each
1+ CNY12.630(CNY14.2719)
50+ CNY9.280(CNY10.4864)
100+ CNY8.750(CNY9.8875)
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
6A
9500µohm
-
31.5mm
14mm
24.5mm
-
-
B32754 Series
-40°C
105°C
-
2946263

RoHS

Each
1+ CNY74.620(CNY84.3206)
2+ CNY70.190(CNY79.3147)
3+ CNY65.750(CNY74.2975)
5+ CNY49.060(CNY55.4378)
10+ CNY45.510(CNY51.4263)
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
-
B32756 Series
-40°C
105°C
AEC-Q200
1-25 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account