Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32756G4505K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2946263
Product RangeB32756 Series
Also Known AsB32756G4505K
Your Part Number
43 In Stock
Need more?
43 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.620 (CNY84.3206) |
| 2+ | CNY70.190 (CNY79.3147) |
| 3+ | CNY65.750 (CNY74.2975) |
| 5+ | CNY49.060 (CNY55.4378) |
| 10+ | CNY45.510 (CNY51.4263) |
| 20+ | CNY44.600 (CNY50.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.62 (CNY84.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32756G4505K000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2946263
Product RangeB32756 Series
Also Known AsB32756G4505K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance5µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)800V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating60V/µs
Peak Current-
RMS Current (Irms)-
ESR0.015ohm
Product Diameter-
Product Length42mm
Product Width22mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeB32756 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
AC Filter
Voltage(AC)
400V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
0.015ohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
60V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
22mm
Ripple Current
-
Product Range
B32756 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
