
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY5.220 (CNY5.8986) |
| 250+ | CNY4.800 (CNY5.424) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1500+ | CNY3.770 (CNY4.2601) |
| 2880+ | CNY3.600 (CNY4.068) |
Product Information
Product Overview
The B32653A0683K000 is a metalized polypropylene Film Capacitor with radial leaded lead-free tin-plated parallel wire lead terminals, plastic case (UL94V-0) and epoxy resin sealing. The B32653 series film capacitor is suitable for electronic ballasts and high pulse (wound) applications.
- High pulse strength
- High contact reliability
- Halogen-free
Applications
Power Management, Lighting, Medical
Warnings
Do not exceed the upper category temperature (UCT). Do not apply any mechanical stress to the capacitor terminals. Avoid any compressive, tensile or flexural stress. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
0.068µF
Through Hole
1kV
PC Pin
15mm
15mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
250V
GRADE II (Test Condition A)
22.5mm
26.5mm
B32653 Series
110°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
