0
0 ItemsCNY0.00

2µF Power Film Capacitors :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889715

RoHS

Each
1+ CNY213.400(CNY241.142)
2+ CNY189.830(CNY214.5079)
3+ CNY172.540(CNY194.9702)
5+ CNY159.250(CNY179.9525)
10+ CNY155.160(CNY175.3308)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
-
Solder Lug
26mm
828V/µs
1.656kA
24A
0
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
2846412

RoHS

Each
1+ CNY20.720(CNY23.4136)
10+ CNY14.400(CNY16.272)
96+ CNY10.370(CNY11.7181)
192+ CNY9.950(CNY11.2435)
576+ CNY9.530(CNY10.7689)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
2946929

RoHS

Each
1+ CNY18.430(CNY20.8259)
10+ CNY14.020(CNY15.8426)
100+ CNY10.680(CNY12.0684)
500+ CNY10.580(CNY11.9554)
1000+ CNY10.480(CNY11.8424)
More Pricing...
Metallized PP
-
2µF
-
DC Link
Through Hole
-
700V
-
-
27.5mm
-
150A
-
-
-
-
-
19mm
-
MKP1848 Series
-
-
AEC-Q200
2946260

RoHS

Each
1+ CNY39.520(CNY44.6576)
10+ CNY28.790(CNY32.5327)
50+ CNY24.530(CNY27.7189)
200+ CNY22.170(CNY25.0521)
400+ CNY21.830(CNY24.6679)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
B32754C Series
-40°C
105°C
AEC-Q200
3597247

RoHS

Each
1+ CNY12.710(CNY14.3623)
10+ CNY9.790(CNY11.0627)
25+ CNY9.340(CNY10.5542)
50+ CNY8.880(CNY10.0344)
100+ CNY6.810(CNY7.6953)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678062

RoHS

Each
1+ CNY22.700(CNY25.651)
10+ CNY16.160(CNY18.2608)
50+ CNY13.640(CNY15.4132)
208+ CNY12.050(CNY13.6165)
624+ CNY10.750(CNY12.1475)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597263

RoHS

Each
1+ CNY13.350(CNY15.0855)
10+ CNY10.240(CNY11.5712)
25+ CNY9.850(CNY11.1305)
50+ CNY9.460(CNY10.6898)
100+ CNY7.840(CNY8.8592)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642735

RoHS

Each
1+ CNY20.490(CNY23.1537)
10+ CNY14.010(CNY15.8313)
50+ CNY11.420(CNY12.9046)
100+ CNY11.330(CNY12.8029)
200+ CNY10.120(CNY11.4356)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597226

RoHS

Each
1+ CNY13.680(CNY15.4584)
10+ CNY11.030(CNY12.4639)
25+ CNY10.670(CNY12.0571)
50+ CNY10.310(CNY11.6503)
100+ CNY7.340(CNY8.2942)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2664850

RoHS

Each
1+ CNY129.960(CNY146.8548)
32+ CNY93.370(CNY105.5081)
64+ CNY89.310(CNY100.9203)
128+ CNY86.100(CNY97.293)
512+ CNY84.380(CNY95.3494)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
2469031

RoHS

Each
1+ CNY14.910(CNY16.8483)
10+ CNY8.400(CNY9.492)
50+ CNY8.120(CNY9.1756)
100+ CNY7.820(CNY8.8366)
200+ CNY7.310(CNY8.2603)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
3254528

RoHS

Each
5+ CNY15.470(CNY17.4811)
50+ CNY9.150(CNY10.3395)
250+ CNY8.010(CNY9.0513)
500+ CNY7.370(CNY8.3281)
1000+ CNY6.730(CNY7.6049)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
2936286

RoHS

Each
1+ CNY131.560(CNY148.6628)
24+ CNY96.780(CNY109.3614)
72+ CNY90.220(CNY101.9486)
120+ CNY87.860(CNY99.2818)
504+ CNY86.150(CNY97.3495)
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
0
29A
3600µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
3678075

RoHS

Each
1+ CNY21.940(CNY24.7922)
10+ CNY17.720(CNY20.0236)
50+ CNY15.210(CNY17.1873)
96+ CNY13.760(CNY15.5488)
576+ CNY10.580(CNY11.9554)
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597233

RoHS

Each
1+ CNY16.000(CNY18.080)
5+ CNY13.450(CNY15.1985)
10+ CNY10.900(CNY12.317)
25+ CNY9.870(CNY11.1531)
50+ CNY8.840(CNY9.9892)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597219

RoHS

Each
1+ CNY19.500(CNY22.035)
5+ CNY16.650(CNY18.8145)
10+ CNY13.800(CNY15.594)
25+ CNY12.810(CNY14.4753)
50+ CNY11.820(CNY13.3566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2469083

RoHS

Each
1+ CNY41.500(CNY46.895)
10+ CNY29.180(CNY32.9734)
50+ CNY25.060(CNY28.3178)
100+ CNY22.320(CNY25.2216)
200+ CNY20.950(CNY23.6735)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
-
0.0263ohm
-
31.5mm
12.5mm
21.5mm
-
B32774D Series
-40°C
105°C
-
3932271

RoHS

Each
1+ CNY41.130(CNY46.4769)
5+ CNY35.540(CNY40.1602)
10+ CNY29.940(CNY33.8322)
20+ CNY27.560(CNY31.1428)
40+ CNY25.170(CNY28.4421)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4143622

RoHS

Each
1+ CNY37.470(CNY42.3411)
5+ CNY32.330(CNY36.5329)
10+ CNY27.190(CNY30.7247)
20+ CNY24.350(CNY27.5155)
40+ CNY21.510(CNY24.3063)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4069448

RoHS

Each
1+ CNY17.990(CNY20.3287)
10+ CNY12.420(CNY14.0346)
50+ CNY10.750(CNY12.1475)
256+ CNY9.460(CNY10.6898)
512+ CNY8.160(CNY9.2208)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
4143623

RoHS

Each
1+ CNY33.060(CNY37.3578)
5+ CNY28.380(CNY32.0694)
10+ CNY23.700(CNY26.781)
20+ CNY21.800(CNY24.634)
40+ CNY19.900(CNY22.487)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4143626

RoHS

Each
1+ CNY26.430(CNY29.8659)
5+ CNY22.510(CNY25.4363)
10+ CNY18.590(CNY21.0067)
25+ CNY17.030(CNY19.2439)
50+ CNY15.470(CNY17.4811)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
-
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
4144031

RoHS

Each
1+ CNY333.400(CNY376.742)
5+ CNY299.530(CNY338.4689)
10+ CNY265.650(CNY300.1845)
60+ CNY246.530(CNY278.5789)
120+ CNY224.230(CNY253.3799)
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
4077861

RoHS

Each
5+ CNY15.910(CNY17.9783)
50+ CNY9.000(CNY10.170)
250+ CNY7.850(CNY8.8705)
500+ CNY7.290(CNY8.2377)
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
4332580

RoHS

Each
1+ CNY23.160(CNY26.1708)
5+ CNY19.660(CNY22.2158)
10+ CNY16.160(CNY18.2608)
20+ CNY14.760(CNY16.6788)
40+ CNY13.360(CNY15.0968)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account