Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BSNBX4200ZBLJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664850
Also Known As4BSNBX4200ZBLJ
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.960 (CNY146.8548) |
| 32+ | CNY93.370 (CNY105.5081) |
| 64+ | CNY89.310 (CNY100.9203) |
| 128+ | CNY86.100 (CNY97.293) |
| 512+ | CNY84.380 (CNY95.3494) |
| 1024+ | CNY82.660 (CNY93.4058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.96 (CNY146.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BSNBX4200ZBLJCopy
Manufacturer Standard Lead Time53 weeks
Order Code2664850
Also Known As4BSNBX4200ZBLJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)600V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating827V/µs
Peak Current1.655kA
RMS Current (Irms)36A
ESR2000µohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
Snubber
Voltage(AC)
600V
Humidity Rating
-
Lead Spacing
-
Peak Current
1.655kA
ESR
2000µohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
1kV
Capacitor Terminals
Solder Lug
dv/dt Rating
827V/µs
RMS Current (Irms)
36A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
0
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084708
