Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32714H1205K000Copy
Order Code4077861
Product RangeB32714H Series
Also Known AsB32714H1205K
Your Part Number
1,646 In Stock
Need more?
1,646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.910 (CNY17.9783) |
| 50+ | CNY9.000 (CNY10.170) |
| 250+ | CNY7.850 (CNY8.8705) |
| 500+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 5
Multiple: 5
CNY79.55 (CNY89.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32714H1205K000Copy
Order Code4077861
Product RangeB32714H Series
Also Known AsB32714H1205K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 10%
Typical ApplicationsCommercial, Industrial
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating85V/µs
Peak Current-
RMS Current (Irms)5.9A
ESR0.0141ohm
Product Diameter-
Product Length31.5mm
Product Width13.5mm
Product Height23mm
Ripple Current5.1A
Output (kvar)-
Product RangeB32714H Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32714H series metallized polypropylene film capacitor is typically used in frequency converters, industrial and high-end power supplies and solar inverters.
- High CV product, compact, good self-healing properties
- Overvoltage capability, 27.5mm lead spacing
- Low losses with high current capability
- High reliability, long useful life
- UL 810 construction, AEC-Q200D compliant
- Polypropylene (MKP) dielectric
- Plastic case (UL 94 V-0), epoxy resin sealing (UL 94 V-0)
- Maximum operating temperature is 105°C (case)
- Climatic category (IEC 60068-1: 55/105/56 40/105/56
- Parallel wire leads, lead-free tinned
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
Commercial, Industrial
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0141ohm
Product Length
31.5mm
Product Height
23mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
PC Pin
dv/dt Rating
85V/µs
RMS Current (Irms)
5.9A
Product Diameter
-
Product Width
13.5mm
Ripple Current
5.1A
Product Range
B32714H Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
