0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847836

RoHS

Each
1+ CNY18.620(CNY21.0406)
5+ CNY15.180(CNY17.1534)
10+ CNY13.440(CNY15.1872)
25+ CNY12.460(CNY14.0798)
50+ CNY11.660(CNY13.1758)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847841

RoHS

Each
1+ CNY25.210(CNY28.4873)
5+ CNY21.980(CNY24.8374)
10+ CNY18.750(CNY21.1875)
20+ CNY17.250(CNY19.4925)
40+ CNY15.750(CNY17.7975)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847858

RoHS

Each
1+ CNY36.930(CNY41.7309)
5+ CNY30.100(CNY34.013)
10+ CNY26.660(CNY30.1258)
20+ CNY24.720(CNY27.9336)
40+ CNY23.110(CNY26.1143)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847867

RoHS

Each
1+ CNY46.980(CNY53.0874)
5+ CNY39.980(CNY45.1774)
10+ CNY32.980(CNY37.2674)
25+ CNY30.700(CNY34.691)
50+ CNY28.410(CNY32.1033)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847868

RoHS

Each
1+ CNY42.380(CNY47.8894)
5+ CNY34.540(CNY39.0302)
10+ CNY30.590(CNY34.5667)
25+ CNY28.360(CNY32.0468)
50+ CNY26.520(CNY29.9676)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847875

RoHS

Each
1+ CNY20.940(CNY23.6622)
5+ CNY17.060(CNY19.2778)
10+ CNY15.110(CNY17.0743)
25+ CNY14.010(CNY15.8313)
50+ CNY13.100(CNY14.803)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847886

RoHS

Each
1+ CNY22.810(CNY25.7753)
5+ CNY18.590(CNY21.0067)
10+ CNY16.460(CNY18.5998)
20+ CNY15.270(CNY17.2551)
40+ CNY14.270(CNY16.1251)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847899

RoHS

Each
1+ CNY26.820(CNY30.3066)
5+ CNY21.860(CNY24.7018)
10+ CNY19.360(CNY21.8768)
25+ CNY17.950(CNY20.2835)
50+ CNY16.790(CNY18.9727)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+ CNY25.970(CNY29.3461)
5+ CNY21.170(CNY23.9221)
10+ CNY18.750(CNY21.1875)
25+ CNY17.380(CNY19.6394)
50+ CNY16.260(CNY18.3738)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847903

RoHS

Each
1+ CNY58.480(CNY66.0824)
5+ CNY50.990(CNY57.6187)
10+ CNY43.490(CNY49.1437)
20+ CNY40.370(CNY45.6181)
40+ CNY37.250(CNY42.0925)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847912

RoHS

Each
1+ CNY42.140(CNY47.6182)
5+ CNY34.340(CNY38.8042)
10+ CNY30.420(CNY34.3746)
25+ CNY28.200(CNY31.866)
50+ CNY26.370(CNY29.7981)
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847913

RoHS

Each
1+ CNY43.940(CNY49.6522)
5+ CNY35.810(CNY40.4653)
10+ CNY31.720(CNY35.8436)
25+ CNY29.410(CNY33.2333)
50+ CNY27.500(CNY31.075)
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847917

RoHS

Each
1+ CNY63.410(CNY71.6533)
5+ CNY51.680(CNY58.3984)
10+ CNY45.770(CNY51.7201)
20+ CNY42.440(CNY47.9572)
40+ CNY39.680(CNY44.8384)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847923

RoHS

Each
1+ CNY65.280(CNY73.7664)
5+ CNY53.200(CNY60.116)
10+ CNY47.120(CNY53.2456)
20+ CNY43.690(CNY49.3697)
40+ CNY40.860(CNY46.1718)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847929

RoHS

Each
1+ CNY66.750(CNY75.4275)
5+ CNY54.400(CNY61.472)
10+ CNY48.180(CNY54.4434)
20+ CNY44.670(CNY50.4771)
40+ CNY41.770(CNY47.2001)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847964

RoHS

Each
1+ CNY92.480(CNY104.5024)
3+ CNY75.360(CNY85.1568)
5+ CNY66.750(CNY75.4275)
10+ CNY61.890(CNY69.9357)
20+ CNY57.870(CNY65.3931)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847972

RoHS

Each
1+ CNY67.490(CNY76.2637)
5+ CNY55.010(CNY62.1613)
10+ CNY48.720(CNY55.0536)
20+ CNY45.170(CNY51.0421)
40+ CNY42.240(CNY47.7312)
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847973

RoHS

Each
1+ CNY68.990(CNY77.9587)
5+ CNY56.230(CNY63.5399)
10+ CNY49.800(CNY56.274)
20+ CNY46.180(CNY52.1834)
40+ CNY43.180(CNY48.7934)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847986

RoHS

Each
1+ CNY63.210(CNY71.4273)
5+ CNY55.060(CNY62.2178)
10+ CNY46.910(CNY53.0083)
20+ CNY43.560(CNY49.2228)
40+ CNY40.210(CNY45.4373)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847988

RoHS

Each
1+ CNY106.020(CNY119.8026)
3+ CNY86.400(CNY97.632)
5+ CNY76.530(CNY86.4789)
10+ CNY70.960(CNY80.1848)
20+ CNY66.350(CNY74.9755)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847989

RoHS

Each
1+ CNY109.460(CNY123.6898)
3+ CNY89.200(CNY100.796)
5+ CNY79.010(CNY89.2813)
10+ CNY73.260(CNY82.7838)
20+ CNY68.500(CNY77.405)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848006

RoHS

Each
1+ CNY67.970(CNY76.8061)
5+ CNY55.390(CNY62.5907)
10+ CNY49.060(CNY55.4378)
20+ CNY45.490(CNY51.4037)
40+ CNY42.540(CNY48.0702)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848009

RoHS

Each
1+ CNY70.520(CNY79.6876)
5+ CNY57.470(CNY64.9411)
10+ CNY50.910(CNY57.5283)
20+ CNY47.200(CNY53.336)
40+ CNY44.140(CNY49.8782)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848013

RoHS

Each
1+ CNY96.850(CNY109.4405)
3+ CNY88.960(CNY100.5248)
5+ CNY81.070(CNY91.6091)
10+ CNY73.180(CNY82.6934)
20+ CNY68.880(CNY77.8344)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848015

RoHS

Each
1+ CNY69.740(CNY78.8062)
5+ CNY56.840(CNY64.2292)
10+ CNY50.340(CNY56.8842)
20+ CNY46.680(CNY52.7484)
40+ CNY43.650(CNY49.3245)
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2226-2250 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account