0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847925

RoHS

Each
1+ CNY66.340(CNY74.9642)
5+ CNY54.060(CNY61.0878)
10+ CNY47.880(CNY54.1044)
20+ CNY44.400(CNY50.172)
40+ CNY41.520(CNY46.9176)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847932

RoHS

Each
1+ CNY32.340(CNY36.5442)
5+ CNY26.350(CNY29.7755)
10+ CNY23.340(CNY26.3742)
20+ CNY21.640(CNY24.4532)
40+ CNY20.240(CNY22.8712)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847937

RoHS

Each
1+ CNY56.840(CNY64.2292)
5+ CNY46.320(CNY52.3416)
10+ CNY41.030(CNY46.3639)
20+ CNY38.040(CNY42.9852)
40+ CNY35.570(CNY40.1941)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
16.5A
0.005ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847939

RoHS

Each
1+ CNY83.660(CNY94.5358)
5+ CNY68.180(CNY77.0434)
10+ CNY60.390(CNY68.2407)
20+ CNY55.990(CNY63.2687)
40+ CNY52.360(CNY59.1668)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847947

RoHS

Each
1+ CNY93.730(CNY105.9149)
3+ CNY76.390(CNY86.3207)
5+ CNY67.660(CNY76.4558)
10+ CNY62.740(CNY70.8962)
20+ CNY58.660(CNY66.2858)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847953

RoHS

Each
1+ CNY48.270(CNY54.5451)
5+ CNY39.330(CNY44.4429)
10+ CNY34.840(CNY39.3692)
20+ CNY32.300(CNY36.499)
40+ CNY30.210(CNY34.1373)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847960

RoHS

Each
1+ CNY45.640(CNY51.5732)
5+ CNY37.200(CNY42.036)
10+ CNY32.950(CNY37.2335)
25+ CNY30.550(CNY34.5215)
50+ CNY28.570(CNY32.2841)
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
-
42mm
18.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847961

RoHS

Each
1+ CNY50.940(CNY57.5622)
5+ CNY44.280(CNY50.0364)
10+ CNY37.620(CNY42.5106)
25+ CNY35.300(CNY39.889)
50+ CNY32.980(CNY37.2674)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
-
42mm
18.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847962

RoHS

Each
1+ CNY93.090(CNY105.1917)
3+ CNY75.860(CNY85.7218)
5+ CNY67.190(CNY75.9247)
10+ CNY62.300(CNY70.399)
20+ CNY58.260(CNY65.8338)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847963

RoHS

Each
1+ CNY97.440(CNY110.1072)
3+ CNY79.410(CNY89.7333)
5+ CNY70.340(CNY79.4842)
10+ CNY65.220(CNY73.6986)
20+ CNY60.980(CNY68.9074)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847965

RoHS

Each
1+ CNY96.760(CNY109.3388)
3+ CNY78.860(CNY89.1118)
5+ CNY69.850(CNY78.9305)
10+ CNY64.760(CNY73.1788)
20+ CNY60.560(CNY68.4328)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847979

RoHS

Each
1+ CNY55.970(CNY63.2461)
5+ CNY48.780(CNY55.1214)
10+ CNY41.580(CNY46.9854)
20+ CNY38.610(CNY43.6293)
40+ CNY35.640(CNY40.2732)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847981

RoHS

Each
1+ CNY57.500(CNY64.975)
5+ CNY49.960(CNY56.4548)
10+ CNY42.420(CNY47.9346)
20+ CNY39.300(CNY44.409)
40+ CNY36.180(CNY40.8834)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847985

RoHS

Each
1+ CNY58.650(CNY66.2745)
5+ CNY47.790(CNY54.0027)
10+ CNY42.330(CNY47.8329)
20+ CNY39.250(CNY44.3525)
40+ CNY36.700(CNY41.471)
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
18.5A
0.004ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847990

RoHS

Each
1+ CNY49.590(CNY56.0367)
5+ CNY40.420(CNY45.6746)
10+ CNY35.800(CNY40.454)
20+ CNY33.190(CNY37.5047)
40+ CNY31.040(CNY35.0752)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847991

RoHS

Each
1+ CNY48.810(CNY55.1553)
5+ CNY42.420(CNY47.9346)
10+ CNY36.020(CNY40.7026)
20+ CNY34.550(CNY39.0415)
40+ CNY33.080(CNY37.3804)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847996

RoHS

Each
1+ CNY90.060(CNY101.7678)
5+ CNY73.390(CNY82.9307)
10+ CNY65.010(CNY73.4613)
20+ CNY60.280(CNY68.1164)
40+ CNY56.360(CNY63.6868)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848018

RoHS

Each
1+ CNY112.450(CNY127.0685)
3+ CNY91.640(CNY103.5532)
5+ CNY81.170(CNY91.7221)
10+ CNY75.260(CNY85.0438)
20+ CNY70.370(CNY79.5181)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848021

RoHS

Each
1+ CNY71.990(CNY81.3487)
5+ CNY58.670(CNY66.2971)
10+ CNY51.960(CNY58.7148)
25+ CNY48.180(CNY54.4434)
50+ CNY45.050(CNY50.9065)
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848025

RoHS

Each
1+ CNY77.470(CNY87.5411)
5+ CNY63.130(CNY71.3369)
10+ CNY55.920(CNY63.1896)
20+ CNY51.850(CNY58.5905)
40+ CNY48.480(CNY54.7824)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848051

RoHS

Each
1+ CNY109.150(CNY123.3395)
5+ CNY88.950(CNY100.5135)
10+ CNY78.790(CNY89.0327)
20+ CNY73.060(CNY82.5578)
40+ CNY68.310(CNY77.1903)
More Pricing...
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848061

RoHS

Each
1+ CNY132.120(CNY149.2956)
5+ CNY107.680(CNY121.6784)
10+ CNY95.370(CNY107.7681)
20+ CNY88.430(CNY99.9259)
40+ CNY82.690(CNY93.4397)
More Pricing...
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
25A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848076

RoHS

Each
1+ CNY217.920(CNY246.2496)
3+ CNY177.600(CNY200.688)
5+ CNY157.300(CNY177.749)
10+ CNY145.850(CNY164.8105)
20+ CNY136.380(CNY154.1094)
More Pricing...
Metallized PP
Radial Box - 4 Pin
140µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
44.5A
0.001ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847806

RoHS

Each
1+ CNY17.630(CNY19.9219)
5+ CNY14.370(CNY16.2381)
10+ CNY12.730(CNY14.3849)
20+ CNY11.800(CNY13.334)
40+ CNY11.040(CNY12.4752)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847808

RoHS

Each
1+ CNY10.730(CNY12.1249)
5+ CNY8.740(CNY9.8762)
10+ CNY7.740(CNY8.7462)
25+ CNY7.180(CNY8.1134)
50+ CNY6.710(CNY7.5823)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
-
26mm
8.5mm
18mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2201-2225 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account