0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4848027

RoHS

Each
1+ CNY74.880(CNY84.6144)
5+ CNY61.020(CNY68.9526)
10+ CNY54.050(CNY61.0765)
20+ CNY50.120(CNY56.6356)
40+ CNY46.860(CNY52.9518)
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848029

RoHS

Each
1+ CNY76.410(CNY86.3433)
5+ CNY62.270(CNY70.3651)
10+ CNY55.160(CNY62.3308)
20+ CNY51.140(CNY57.7882)
40+ CNY47.820(CNY54.0366)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848030

RoHS

Each
1+ CNY97.240(CNY109.8812)
3+ CNY79.250(CNY89.5525)
5+ CNY70.190(CNY79.3147)
10+ CNY65.080(CNY73.5404)
20+ CNY60.850(CNY68.7605)
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848033

RoHS

Each
1+ CNY97.240(CNY109.8812)
3+ CNY79.250(CNY89.5525)
5+ CNY70.190(CNY79.3147)
10+ CNY65.080(CNY73.5404)
20+ CNY60.850(CNY68.7605)
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848034

RoHS

Each
1+ CNY96.460(CNY108.9998)
3+ CNY88.600(CNY100.118)
5+ CNY80.740(CNY91.2362)
10+ CNY72.870(CNY82.3431)
20+ CNY68.610(CNY77.5293)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848036

RoHS

Each
1+ CNY97.410(CNY110.0733)
5+ CNY79.390(CNY89.7107)
10+ CNY70.310(CNY79.4503)
20+ CNY65.200(CNY73.676)
40+ CNY60.960(CNY68.8848)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848040

RoHS

Each
1+ CNY87.470(CNY98.8411)
5+ CNY71.290(CNY80.5577)
10+ CNY63.140(CNY71.3482)
20+ CNY58.550(CNY66.1615)
40+ CNY54.740(CNY61.8562)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848049

RoHS

Each
1+ CNY106.670(CNY120.5371)
3+ CNY86.930(CNY98.2309)
5+ CNY76.990(CNY86.9987)
10+ CNY71.390(CNY80.6707)
20+ CNY66.750(CNY75.4275)
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848050

RoHS

Each
1+ CNY111.020(CNY125.4526)
3+ CNY90.480(CNY102.2424)
5+ CNY80.140(CNY90.5582)
10+ CNY74.310(CNY83.9703)
20+ CNY69.480(CNY78.5124)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848071

RoHS

Each
1+ CNY197.670(CNY223.3671)
3+ CNY161.100(CNY182.043)
5+ CNY142.680(CNY161.2284)
10+ CNY132.300(CNY149.499)
20+ CNY123.710(CNY139.7923)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848073

RoHS

Each
1+ CNY183.480(CNY207.3324)
3+ CNY149.530(CNY168.9689)
5+ CNY132.440(CNY149.6572)
10+ CNY122.800(CNY138.764)
20+ CNY114.820(CNY129.7466)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847782

RoHS

Each
1+ CNY16.080(CNY18.1704)
5+ CNY13.680(CNY15.4584)
10+ CNY11.280(CNY12.7464)
25+ CNY10.490(CNY11.8537)
50+ CNY9.690(CNY10.9497)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847788

RoHS

Each
1+ CNY11.740(CNY13.2662)
5+ CNY9.950(CNY11.2435)
10+ CNY8.160(CNY9.2208)
25+ CNY7.450(CNY8.4185)
50+ CNY6.740(CNY7.6162)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847790

RoHS

Each
1+ CNY12.120(CNY13.6956)
5+ CNY10.300(CNY11.639)
10+ CNY8.470(CNY9.5711)
25+ CNY7.720(CNY8.7236)
50+ CNY6.970(CNY7.8761)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847803

RoHS

Each
1+ CNY17.360(CNY19.6168)
5+ CNY14.150(CNY15.9895)
10+ CNY12.530(CNY14.1589)
20+ CNY11.620(CNY13.1306)
40+ CNY10.870(CNY12.2831)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847811

RoHS

Each
1+ CNY13.860(CNY15.6618)
5+ CNY11.290(CNY12.7577)
10+ CNY10.000(CNY11.300)
25+ CNY9.280(CNY10.4864)
50+ CNY8.670(CNY9.7971)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
-
32mm
9mm
19mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847815

RoHS

Each
1+ CNY14.610(CNY16.5093)
5+ CNY11.900(CNY13.447)
10+ CNY10.540(CNY11.9102)
25+ CNY9.780(CNY11.0514)
50+ CNY9.140(CNY10.3282)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847831

RoHS

Each
1+ CNY13.280(CNY15.0064)
5+ CNY10.820(CNY12.2266)
10+ CNY9.590(CNY10.8367)
25+ CNY8.890(CNY10.0457)
50+ CNY8.310(CNY9.3903)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847844

RoHS

Each
1+ CNY27.280(CNY30.8264)
5+ CNY22.250(CNY25.1425)
10+ CNY19.620(CNY22.1706)
20+ CNY18.160(CNY20.5208)
40+ CNY16.990(CNY19.1987)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847849

RoHS

Each
1+ CNY18.520(CNY20.9276)
5+ CNY15.820(CNY17.8766)
10+ CNY13.110(CNY14.8143)
25+ CNY12.200(CNY13.786)
50+ CNY11.280(CNY12.7464)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847855

RoHS

Each
1+ CNY20.900(CNY23.617)
5+ CNY17.030(CNY19.2439)
10+ CNY15.090(CNY17.0517)
20+ CNY13.990(CNY15.8087)
40+ CNY13.080(CNY14.7804)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847862

RoHS

Each
1+ CNY18.620(CNY21.0406)
5+ CNY15.180(CNY17.1534)
10+ CNY13.440(CNY15.1872)
20+ CNY12.460(CNY14.0798)
40+ CNY11.660(CNY13.1758)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847873

RoHS

Each
1+ CNY44.520(CNY50.3076)
5+ CNY36.280(CNY40.9964)
10+ CNY32.140(CNY36.3182)
20+ CNY29.800(CNY33.674)
40+ CNY27.860(CNY31.4818)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847874

RoHS

Each
1+ CNY45.850(CNY51.8105)
5+ CNY37.370(CNY42.2281)
10+ CNY33.100(CNY37.403)
20+ CNY30.690(CNY34.6797)
40+ CNY28.690(CNY32.4197)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847883

RoHS

Each
1+ CNY45.130(CNY50.9969)
5+ CNY36.780(CNY41.5614)
10+ CNY32.580(CNY36.8154)
20+ CNY30.210(CNY34.1373)
40+ CNY28.250(CNY31.9225)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2251-2275 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account