0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847942

RoHS

Each
1+ CNY85.670(CNY96.8071)
5+ CNY69.820(CNY78.8966)
10+ CNY61.840(CNY69.8792)
20+ CNY57.340(CNY64.7942)
40+ CNY53.610(CNY60.5793)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847949

RoHS

Each
1+ CNY38.020(CNY42.9626)
5+ CNY30.990(CNY35.0187)
10+ CNY27.440(CNY31.0072)
20+ CNY25.450(CNY28.7585)
40+ CNY23.800(CNY26.894)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847951

RoHS

Each
1+ CNY41.970(CNY47.4261)
5+ CNY34.200(CNY38.646)
10+ CNY30.290(CNY34.2277)
20+ CNY28.090(CNY31.7417)
40+ CNY26.270(CNY29.6851)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847956

RoHS

Each
1+ CNY49.690(CNY56.1497)
5+ CNY40.500(CNY45.765)
10+ CNY35.870(CNY40.5331)
20+ CNY33.260(CNY37.5838)
40+ CNY31.100(CNY35.143)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847959

RoHS

Each
1+ CNY51.470(CNY58.1611)
5+ CNY44.740(CNY50.5562)
10+ CNY38.010(CNY42.9513)
25+ CNY35.690(CNY40.3297)
50+ CNY33.360(CNY37.6968)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
-
42mm
18.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847966

RoHS

Each
1+ CNY101.390(CNY114.5707)
3+ CNY82.630(CNY93.3719)
5+ CNY73.190(CNY82.7047)
10+ CNY67.860(CNY76.6818)
20+ CNY63.450(CNY71.6985)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848012

RoHS

Each
1+ CNY97.610(CNY110.2993)
3+ CNY79.550(CNY89.8915)
5+ CNY70.460(CNY79.6198)
10+ CNY65.330(CNY73.8229)
20+ CNY61.090(CNY69.0317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848028

RoHS

Each
1+ CNY76.410(CNY86.3433)
5+ CNY62.270(CNY70.3651)
10+ CNY55.160(CNY62.3308)
20+ CNY51.140(CNY57.7882)
40+ CNY47.820(CNY54.0366)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848038

RoHS

Each
1+ CNY95.500(CNY107.915)
5+ CNY77.830(CNY87.9479)
10+ CNY68.940(CNY77.9022)
20+ CNY63.920(CNY72.2296)
40+ CNY59.770(CNY67.5401)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848039

RoHS

Each
1+ CNY85.940(CNY97.1122)
5+ CNY70.040(CNY79.1452)
10+ CNY62.030(CNY70.0939)
20+ CNY57.520(CNY64.9976)
40+ CNY53.780(CNY60.7714)
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848041

RoHS

Each
1+ CNY83.860(CNY94.7618)
5+ CNY68.350(CNY77.2355)
10+ CNY60.530(CNY68.3989)
20+ CNY56.130(CNY63.4269)
40+ CNY52.480(CNY59.3024)
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
16.5A
0.0035ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848072

RoHS

Each
1+ CNY178.890(CNY202.1457)
3+ CNY145.790(CNY164.7427)
5+ CNY129.120(CNY145.9056)
10+ CNY119.730(CNY135.2949)
20+ CNY111.950(CNY126.5035)
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848074

RoHS

Each
1+ CNY217.380(CNY245.6394)
3+ CNY177.150(CNY200.1795)
5+ CNY156.910(CNY177.3083)
10+ CNY145.490(CNY164.4037)
20+ CNY136.040(CNY153.7252)
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848075

RoHS

Each
1+ CNY213.300(CNY241.029)
3+ CNY173.830(CNY196.4279)
5+ CNY153.960(CNY173.9748)
10+ CNY142.760(CNY161.3188)
20+ CNY133.480(CNY150.8324)
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847783

RoHS

Each
1+ CNY14.330(CNY16.1929)
5+ CNY11.680(CNY13.1984)
10+ CNY10.350(CNY11.6955)
25+ CNY9.590(CNY10.8367)
50+ CNY8.970(CNY10.1361)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847802

RoHS

Each
1+ CNY20.790(CNY23.4927)
5+ CNY17.790(CNY20.1027)
10+ CNY14.780(CNY16.7014)
25+ CNY13.750(CNY15.5375)
50+ CNY12.720(CNY14.3736)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847807

RoHS

Each
1+ CNY19.910(CNY22.4983)
5+ CNY16.230(CNY18.3399)
10+ CNY14.380(CNY16.2494)
20+ CNY13.330(CNY15.0629)
40+ CNY12.460(CNY14.0798)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847818

RoHS

Each
1+ CNY14.610(CNY16.5093)
5+ CNY11.900(CNY13.447)
10+ CNY10.540(CNY11.9102)
25+ CNY9.780(CNY11.0514)
50+ CNY9.140(CNY10.3282)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847822

RoHS

Each
1+ CNY17.740(CNY20.0462)
5+ CNY14.460(CNY16.3398)
10+ CNY12.800(CNY14.464)
20+ CNY11.870(CNY13.4131)
40+ CNY11.100(CNY12.543)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
180A
7A
0.013ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847835

RoHS

Each
1+ CNY15.350(CNY17.3455)
5+ CNY12.510(CNY14.1363)
10+ CNY11.080(CNY12.5204)
25+ CNY10.280(CNY11.6164)
50+ CNY9.610(CNY10.8593)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
120A
4.5A
0.0165ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847845

RoHS

Each
1+ CNY27.100(CNY30.623)
5+ CNY22.080(CNY24.9504)
10+ CNY19.560(CNY22.1028)
20+ CNY18.140(CNY20.4982)
40+ CNY16.960(CNY19.1648)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847884

RoHS

Each
1+ CNY46.500(CNY52.545)
5+ CNY37.890(CNY42.8157)
10+ CNY33.560(CNY37.9228)
20+ CNY31.120(CNY35.1656)
40+ CNY29.100(CNY32.883)
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847892

RoHS

Each
1+ CNY42.210(CNY47.6973)
5+ CNY34.400(CNY38.872)
10+ CNY30.470(CNY34.4311)
25+ CNY28.250(CNY31.9225)
50+ CNY26.410(CNY29.8433)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847920

RoHS

Each
1+ CNY62.870(CNY71.0431)
5+ CNY51.230(CNY57.8899)
10+ CNY45.380(CNY51.2794)
20+ CNY42.080(CNY47.5504)
40+ CNY39.340(CNY44.4542)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
17A
0.0055ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847924

RoHS

Each
1+ CNY65.780(CNY74.3314)
5+ CNY57.450(CNY64.9185)
10+ CNY49.110(CNY55.4943)
20+ CNY47.190(CNY53.3247)
40+ CNY45.260(CNY51.1438)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
16.5A
0.0055ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
2176-2200 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account