0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847779

RoHS

Each
1+ CNY10.490(CNY11.8537)
5+ CNY8.550(CNY9.6615)
10+ CNY7.570(CNY8.5541)
25+ CNY7.020(CNY7.9326)
50+ CNY6.560(CNY7.4128)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
-
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847794

RoHS

Each
1+ CNY13.010(CNY14.7013)
5+ CNY10.600(CNY11.978)
10+ CNY9.390(CNY10.6107)
25+ CNY8.710(CNY9.8423)
50+ CNY8.140(CNY9.1982)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
50A
3A
0.042ohm
-
32mm
9mm
19mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847861

RoHS

Each
1+ CNY23.860(CNY26.9618)
5+ CNY19.450(CNY21.9785)
10+ CNY17.230(CNY19.4699)
25+ CNY15.970(CNY18.0461)
50+ CNY14.940(CNY16.8822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847915

RoHS

Each
1+ CNY47.620(CNY53.8106)
5+ CNY38.810(CNY43.8553)
10+ CNY34.370(CNY38.8381)
20+ CNY31.870(CNY36.0131)
40+ CNY29.800(CNY33.674)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
13.5A
0.006ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847928

RoHS

Each
1+ CNY65.720(CNY74.2636)
5+ CNY53.560(CNY60.5228)
10+ CNY47.440(CNY53.6072)
20+ CNY43.990(CNY49.7087)
40+ CNY41.130(CNY46.4769)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847943

RoHS

Each
1+ CNY92.510(CNY104.5363)
3+ CNY75.390(CNY85.1907)
5+ CNY66.770(CNY75.4501)
10+ CNY61.920(CNY69.9696)
20+ CNY57.890(CNY65.4157)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847997

RoHS

Each
1+ CNY107.250(CNY121.1925)
3+ CNY87.400(CNY98.762)
5+ CNY77.410(CNY87.4733)
10+ CNY71.780(CNY81.1114)
20+ CNY67.120(CNY75.8456)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848003

RoHS

Each
1+ CNY67.970(CNY76.8061)
5+ CNY55.390(CNY62.5907)
10+ CNY49.060(CNY55.4378)
20+ CNY45.490(CNY51.4037)
40+ CNY42.540(CNY48.0702)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847823

RoHS

Each
1+ CNY26.590(CNY30.0467)
5+ CNY22.900(CNY25.877)
10+ CNY19.200(CNY21.696)
20+ CNY17.650(CNY19.9445)
40+ CNY16.100(CNY18.193)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847837

RoHS

Each
1+ CNY17.910(CNY20.2383)
5+ CNY14.590(CNY16.4867)
10+ CNY12.930(CNY14.6109)
25+ CNY11.990(CNY13.5487)
50+ CNY11.210(CNY12.6673)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847856

RoHS

Each
1+ CNY21.310(CNY24.0803)
5+ CNY17.370(CNY19.6281)
10+ CNY15.380(CNY17.3794)
20+ CNY14.260(CNY16.1138)
40+ CNY13.340(CNY15.0742)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847865

RoHS

Each
1+ CNY26.480(CNY29.9224)
5+ CNY21.580(CNY24.3854)
10+ CNY19.120(CNY21.6056)
20+ CNY17.730(CNY20.0349)
40+ CNY16.580(CNY18.7354)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847894

RoHS

Each
1+ CNY41.870(CNY47.3131)
5+ CNY34.120(CNY38.5556)
10+ CNY30.220(CNY34.1486)
25+ CNY28.020(CNY31.6626)
50+ CNY26.200(CNY29.606)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847926

RoHS

Each
1+ CNY66.780(CNY75.4614)
5+ CNY54.420(CNY61.4946)
10+ CNY48.200(CNY54.466)
20+ CNY44.700(CNY50.511)
40+ CNY41.790(CNY47.2227)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
480A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847956

RoHS

Each
1+ CNY49.690(CNY56.1497)
5+ CNY40.500(CNY45.765)
10+ CNY35.870(CNY40.5331)
20+ CNY33.260(CNY37.5838)
40+ CNY31.100(CNY35.143)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848012

RoHS

Each
1+ CNY97.610(CNY110.2993)
3+ CNY79.550(CNY89.8915)
5+ CNY70.460(CNY79.6198)
10+ CNY65.330(CNY73.8229)
20+ CNY61.090(CNY69.0317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848028

RoHS

Each
1+ CNY76.410(CNY86.3433)
5+ CNY62.270(CNY70.3651)
10+ CNY55.160(CNY62.3308)
20+ CNY51.140(CNY57.7882)
40+ CNY47.820(CNY54.0366)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848075

RoHS

Each
1+ CNY213.300(CNY241.029)
3+ CNY173.830(CNY196.4279)
5+ CNY153.960(CNY173.9748)
10+ CNY142.760(CNY161.3188)
20+ CNY133.480(CNY150.8324)
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847939

RoHS

Each
1+ CNY83.660(CNY94.5358)
5+ CNY68.180(CNY77.0434)
10+ CNY60.390(CNY68.2407)
20+ CNY55.990(CNY63.2687)
40+ CNY52.360(CNY59.1668)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847947

RoHS

Each
1+ CNY93.730(CNY105.9149)
3+ CNY76.390(CNY86.3207)
5+ CNY67.660(CNY76.4558)
10+ CNY62.740(CNY70.8962)
20+ CNY58.660(CNY66.2858)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
16A
0.0065ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847963

RoHS

Each
1+ CNY97.440(CNY110.1072)
3+ CNY79.410(CNY89.7333)
5+ CNY70.340(CNY79.4842)
10+ CNY65.220(CNY73.6986)
20+ CNY60.980(CNY68.9074)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847990

RoHS

Each
1+ CNY49.590(CNY56.0367)
5+ CNY40.420(CNY45.6746)
10+ CNY35.800(CNY40.454)
20+ CNY33.190(CNY37.5047)
40+ CNY31.040(CNY35.0752)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848018

RoHS

Each
1+ CNY112.450(CNY127.0685)
3+ CNY91.640(CNY103.5532)
5+ CNY81.170(CNY91.7221)
10+ CNY75.260(CNY85.0438)
20+ CNY70.370(CNY79.5181)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
525A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847836

RoHS

Each
1+ CNY18.620(CNY21.0406)
5+ CNY15.180(CNY17.1534)
10+ CNY13.440(CNY15.1872)
25+ CNY12.460(CNY14.0798)
50+ CNY11.660(CNY13.1758)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847868

RoHS

Each
1+ CNY42.380(CNY47.8894)
5+ CNY34.540(CNY39.0302)
10+ CNY30.590(CNY34.5667)
25+ CNY28.360(CNY32.0468)
50+ CNY26.520(CNY29.9676)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
-
42mm
18.5mm
35.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
1801-1825 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account