0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4143596

RoHS

Each
1+ CNY18.960(CNY21.4248)
50+ CNY15.450(CNY17.4585)
100+ CNY13.690(CNY15.4697)
250+ CNY12.690(CNY14.3397)
500+ CNY11.870(CNY13.4131)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
-
-
-
-
7.2mm
5.5mm
7mm
-
-
KP1830 Series
-
-
-
4176444

RoHS

Each
1+ CNY4,019.870(CNY4,542.4531)
5+ CNY3,167.840(CNY3,579.6592)
10+ CNY2,810.800(CNY3,176.204)
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
10kV/µs
7.155kA
93A
1900µohm
116mm
-
-
276mm
-
-
C44U-T Series
-40°C
85°C
-
4178017

RoHS

Each
1+ CNY69.670(CNY78.7271)
5+ CNY60.800(CNY68.704)
10+ CNY51.930(CNY58.6809)
25+ CNY48.890(CNY55.2457)
50+ CNY45.850(CNY51.8105)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
4144052

RoHS

Each
1+ CNY120.300(CNY135.939)
36+ CNY81.090(CNY91.6317)
72+ CNY80.980(CNY91.5074)
108+ CNY80.860(CNY91.3718)
504+ CNY79.250(CNY89.5525)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
965A
27A
3300µohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
-
4294698

RoHS

Each
1+ CNY2,942.020(CNY3,324.4826)
5+ CNY2,161.530(CNY2,442.5289)
10+ CNY1,942.530(CNY2,195.0589)
Metallized PP
Can
198.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
-
116mm
-
-
224mm
-
30kvar @ 50Hz
B25675C Series
-40°C
60°C
-
3932803

RoHS

Each
10+ CNY2.430(CNY2.7459)
100+ CNY2.200(CNY2.486)
500+ CNY1.810(CNY2.0453)
1000+ CNY1.800(CNY2.034)
2000+ CNY1.770(CNY2.0001)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
6mm
12mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
3932804

RoHS

Each
10+ CNY4.640(CNY5.2432)
100+ CNY4.260(CNY4.8138)
500+ CNY3.610(CNY4.0793)
1000+ CNY3.260(CNY3.6838)
2000+ CNY3.140(CNY3.5482)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
6mm
12mm
-
-
B32671P Series
-55°C
125°C
AEC-Q200
4049117

RoHS

Each
1+ CNY25.970(CNY29.3461)
10+ CNY19.280(CNY21.7864)
96+ CNY14.710(CNY16.6223)
192+ CNY13.800(CNY15.594)
576+ CNY12.880(CNY14.5544)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4178000

RoHS

Each
1+ CNY138.660(CNY156.6858)
3+ CNY130.970(CNY147.9961)
5+ CNY123.280(CNY139.3064)
10+ CNY115.580(CNY130.6054)
20+ CNY110.230(CNY124.5599)
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
-
EZPV Series
-40°C
105°C
-
4178016

RoHS

Each
1+ CNY51.010(CNY57.6413)
5+ CNY44.390(CNY50.1607)
10+ CNY37.770(CNY42.6801)
25+ CNY35.140(CNY39.7082)
50+ CNY32.490(CNY36.7137)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177905

RoHS

Each
1+ CNY44.710(CNY50.5223)
10+ CNY32.850(CNY37.1205)
25+ CNY30.460(CNY34.4198)
50+ CNY28.080(CNY31.7304)
100+ CNY24.170(CNY27.3121)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
4177919

RoHS

Each
1+ CNY57.440(CNY64.9072)
5+ CNY50.170(CNY56.6921)
10+ CNY42.910(CNY48.4883)
25+ CNY39.880(CNY45.0644)
50+ CNY36.840(CNY41.6292)
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4177931

RoHS

Each
1+ CNY97.290(CNY109.9377)
5+ CNY85.260(CNY96.3438)
10+ CNY73.220(CNY82.7386)
20+ CNY68.260(CNY77.1338)
40+ CNY63.300(CNY71.529)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
-
41.5mm
23.5mm
43.5mm
-
-
EZPV Series
-40°C
105°C
-
4153237

RoHS

Each
1+ CNY47.820(CNY54.0366)
50+ CNY30.310(CNY34.2503)
100+ CNY30.010(CNY33.9113)
250+ CNY29.930(CNY33.8209)
500+ CNY29.850(CNY33.7305)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
-
-
42mm
14mm
25mm
-
-
B32656 Series
-55°C
110°C
AEC-Q200
4049105

RoHS

Each
1+ CNY37.410(CNY42.2733)
10+ CNY22.720(CNY25.6736)
58+ CNY22.110(CNY24.9843)
116+ CNY21.490(CNY24.2837)
522+ CNY19.550(CNY22.0915)
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177973

RoHS

Each
1+ CNY101.700(CNY114.921)
3+ CNY93.310(CNY105.4403)
5+ CNY84.930(CNY95.9709)
10+ CNY76.540(CNY86.4902)
20+ CNY73.030(CNY82.5239)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4177977

RoHS

Each
1+ CNY107.130(CNY121.0569)
3+ CNY99.240(CNY112.1412)
5+ CNY91.360(CNY103.2368)
10+ CNY83.470(CNY94.3211)
20+ CNY78.700(CNY88.931)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177902

RoHS

Each
1+ CNY58.860(CNY66.5118)
10+ CNY43.720(CNY49.4036)
25+ CNY41.090(CNY46.4317)
50+ CNY38.460(CNY43.4598)
100+ CNY34.350(CNY38.8155)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
4177924

RoHS

Each
1+ CNY48.550(CNY54.8615)
5+ CNY42.180(CNY47.6634)
10+ CNY35.810(CNY40.4653)
25+ CNY33.060(CNY37.3578)
50+ CNY30.320(CNY34.2616)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
4176428

RoHS

Each
1+ CNY1,047.390(CNY1,183.5507)
5+ CNY949.280(CNY1,072.6864)
10+ CNY851.160(CNY961.8108)
50+ CNY800.890(CNY905.0057)
100+ CNY784.880(CNY886.9144)
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
-
126mm
-
-
C44U-T Series
-40°C
85°C
-
4176430

RoHS

Each
1+ CNY1,265.710(CNY1,430.2523)
5+ CNY1,240.400(CNY1,401.652)
10+ CNY1,215.080(CNY1,373.0404)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
-
-
156mm
-
-
C44U-T Series
-40°C
85°C
-
4177961

RoHS

Each
1+ CNY91.220(CNY103.0786)
3+ CNY84.260(CNY95.2138)
5+ CNY77.290(CNY87.3377)
10+ CNY70.310(CNY79.4503)
20+ CNY66.120(CNY74.7156)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177989

RoHS

Each
1+ CNY118.090(CNY133.4417)
3+ CNY111.320(CNY125.7916)
5+ CNY104.540(CNY118.1302)
10+ CNY97.760(CNY110.4688)
20+ CNY93.310(CNY105.4403)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4071489

RoHS

Each
1+ CNY24.630(CNY27.8319)
10+ CNY17.110(CNY19.3343)
50+ CNY14.090(CNY15.9217)
480+ CNY10.990(CNY12.4187)
960+ CNY10.900(CNY12.317)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
4177896

RoHS

Each
1+ CNY43.180(CNY48.7934)
10+ CNY31.530(CNY35.6289)
25+ CNY29.180(CNY32.9734)
50+ CNY26.820(CNY30.3066)
100+ CNY23.610(CNY26.6793)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
1576-1600 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account