Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32671P4334K000
Order Code3932804
Product RangeB32671P Series
Also Known AsB32671P4334K
Your Part Number
3,783 In Stock
Need more?
3783 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.240 (CNY3.6612) |
| 4000+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.60 (CNY49.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32671P4334K000
Order Code3932804
Product RangeB32671P Series
Also Known AsB32671P4334K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)450V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
Product Length13mm
Product Width6mm
Product Height12mm
Product RangeB32671P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32671P series is a metallized polypropylene film capacitor (MKP) for PFC (Power Factor Correction) applications. Capacitors used for power factor correction reduce energy costs by eliminating reactive power and harmonics from power lines.
- 10mm lead spacing and 0.6mm lead diameter
- Wound capacitor technology
- Very compact design
- Very high ripple and peak current
- High frequency AC operation capability and high voltage capability
- Excellent self-healing property
- AEC-Q200D compliant
- Parallel wire leads, lead free, tinned
- Plastic case (UL 94 V-0) and epoxy resin sealing
- Max operating temperature of 125°C and climatic category (IEC 60068-1:2013): 55/110/56
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Product Length
13mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Product Width
6mm
Product Range
B32671P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
