Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UOGT7110T52KCopy
Order Code4176430
Product RangeC44U-T Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,265.710 (CNY1,430.2523) |
| 5+ | CNY1,240.400 (CNY1,401.652) |
| 10+ | CNY1,215.080 (CNY1,373.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,265.71 (CNY1,430.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UOGT7110T52KCopy
Order Code4176430
Product RangeC44U-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance1100µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M6
Voltage(AC)-
Voltage(DC)900V
Humidity Rating0
Capacitor TerminalsScrew
Lead Spacing50mm
dv/dt Rating6V/µs
Peak Current6.425kA
RMS Current (Irms)81A
ESR1400µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height156mm
Ripple Current-
Output (kvar)-
Product RangeC44U-T Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1100µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
0
Lead Spacing
50mm
Peak Current
6.425kA
ESR
1400µohm
Product Length
-
Product Height
156mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M6
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
6V/µs
RMS Current (Irms)
81A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
C44U-T Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
