0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597470

RoHS

Each
1+ CNY28.110(CNY31.7643)
10+ CNY19.890(CNY22.4757)
96+ CNY14.860(CNY16.7918)
192+ CNY14.570(CNY16.4641)
576+ CNY14.270(CNY16.1251)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597467

RoHS

Each
1+ CNY26.050(CNY29.4365)
10+ CNY18.100(CNY20.453)
88+ CNY13.760(CNY15.5488)
176+ CNY13.260(CNY14.9838)
528+ CNY12.740(CNY14.3962)
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597480

RoHS

Each
1+ CNY81.400(CNY91.982)
30+ CNY56.880(CNY64.2744)
60+ CNY53.530(CNY60.4889)
120+ CNY51.790(CNY58.5227)
510+ CNY50.760(CNY57.3588)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597471

RoHS

Each
1+ CNY28.490(CNY32.1937)
10+ CNY21.940(CNY24.7922)
50+ CNY19.110(CNY21.5943)
88+ CNY18.390(CNY20.7807)
528+ CNY13.750(CNY15.5375)
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597264

RoHS

Each
1+ CNY25.750(CNY29.0975)
10+ CNY18.410(CNY20.8033)
25+ CNY17.120(CNY19.3456)
50+ CNY15.830(CNY17.8879)
100+ CNY11.330(CNY12.8029)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597254

RoHS

Each
1+ CNY21.180(CNY23.9334)
5+ CNY18.780(CNY21.2214)
10+ CNY16.380(CNY18.5094)
25+ CNY15.580(CNY17.6054)
50+ CNY14.780(CNY16.7014)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597224

RoHS

Each
1+ CNY12.910(CNY14.5883)
10+ CNY8.050(CNY9.0965)
50+ CNY7.010(CNY7.9213)
100+ CNY5.980(CNY6.7574)
200+ CNY5.910(CNY6.6783)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597233

RoHS

Each
1+ CNY16.000(CNY18.080)
5+ CNY13.450(CNY15.1985)
10+ CNY10.900(CNY12.317)
25+ CNY9.870(CNY11.1531)
50+ CNY8.840(CNY9.9892)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597242

RoHS

Each
1+ CNY16.660(CNY18.8258)
10+ CNY13.490(CNY15.2437)
50+ CNY11.900(CNY13.447)
100+ CNY10.310(CNY11.6503)
500+ CNY7.810(CNY8.8253)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597253

RoHS

Each
1+ CNY28.330(CNY32.0129)
5+ CNY24.380(CNY27.5494)
10+ CNY20.420(CNY23.0746)
25+ CNY19.050(CNY21.5265)
50+ CNY17.670(CNY19.9671)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649837

RoHS

Each
10+ CNY2.580(CNY2.9154)
100+ CNY2.020(CNY2.2826)
500+ CNY1.680(CNY1.8984)
1800+ CNY1.420(CNY1.6046)
3600+ CNY1.400(CNY1.582)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649831

RoHS

Each
10+ CNY4.990(CNY5.6387)
50+ CNY4.780(CNY5.4014)
100+ CNY4.570(CNY5.1641)
500+ CNY3.850(CNY4.3505)
1000+ CNY3.630(CNY4.1019)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
-
18mm
10mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649852

RoHS

Each
10+ CNY4.580(CNY5.1754)
50+ CNY3.950(CNY4.4635)
100+ CNY3.310(CNY3.7403)
500+ CNY2.730(CNY3.0849)
1000+ CNY2.530(CNY2.8589)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
-
18mm
10mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649828

RoHS

Each
10+ CNY4.010(CNY4.5313)
50+ CNY3.840(CNY4.3392)
100+ CNY3.660(CNY4.1358)
500+ CNY3.070(CNY3.4691)
1000+ CNY2.900(CNY3.277)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
-
18mm
8.5mm
14.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649881

RoHS

Each
1+ CNY23.540(CNY26.6002)
50+ CNY15.240(CNY17.2212)
100+ CNY13.720(CNY15.5036)
250+ CNY11.900(CNY13.447)
500+ CNY10.070(CNY11.3791)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
14.5mm
29.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3649851

RoHS

Each
1+ CNY14.350(CNY16.2155)
10+ CNY9.260(CNY10.4638)
50+ CNY7.920(CNY8.9496)
100+ CNY7.320(CNY8.2716)
500+ CNY6.280(CNY7.0964)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
-
13mm
6mm
12mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649848

RoHS

Each
1+ CNY18.760(CNY21.1988)
10+ CNY12.710(CNY14.3623)
50+ CNY10.380(CNY11.7294)
200+ CNY9.000(CNY10.170)
600+ CNY8.220(CNY9.2886)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
7000µohm
-
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649815

RoHS

Each
10+ CNY2.360(CNY2.6668)
50+ CNY2.140(CNY2.4182)
100+ CNY1.920(CNY2.1696)
500+ CNY1.640(CNY1.8532)
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
6000µohm
-
18mm
10mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649211

RoHS

Each
1+ CNY34.380(CNY38.8494)
5+ CNY29.030(CNY32.8039)
10+ CNY23.670(CNY26.7471)
20+ CNY22.900(CNY25.877)
40+ CNY22.130(CNY25.0069)
More Pricing...
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
3800µohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
3649819

RoHS

Each
10+ CNY4.500(CNY5.085)
50+ CNY4.310(CNY4.8703)
100+ CNY4.120(CNY4.6556)
500+ CNY3.470(CNY3.9211)
1000+ CNY3.430(CNY3.8759)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
-
26.5mm
7mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649818

RoHS

Each
10+ CNY4.870(CNY5.5031)
50+ CNY4.660(CNY5.2658)
100+ CNY4.450(CNY5.0285)
500+ CNY3.730(CNY4.2149)
1000+ CNY3.510(CNY3.9663)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649833

RoHS

Each
10+ CNY4.130(CNY4.6669)
50+ CNY3.770(CNY4.2601)
100+ CNY3.090(CNY3.4917)
500+ CNY2.550(CNY2.8815)
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
-
26.5mm
7mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649847

RoHS

Each
1+ CNY16.220(CNY18.3286)
10+ CNY10.820(CNY12.2266)
50+ CNY9.630(CNY10.8819)
250+ CNY8.040(CNY9.0852)
500+ CNY6.990(CNY7.8987)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
-
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649816

RoHS

Each
10+ CNY4.240(CNY4.7912)
50+ CNY3.700(CNY4.181)
350+ CNY3.160(CNY3.5708)
700+ CNY2.980(CNY3.3674)
1050+ CNY2.790(CNY3.1527)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649857

RoHS

Each
10+ CNY3.130(CNY3.5369)
100+ CNY2.840(CNY3.2092)
700+ CNY2.120(CNY2.3956)
1400+ CNY2.080(CNY2.3504)
2100+ CNY2.040(CNY2.3052)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
-
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1301-1325 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account