0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649858

RoHS

Each
10+ CNY3.510(CNY3.9663)
50+ CNY3.360(CNY3.7968)
100+ CNY3.200(CNY3.616)
500+ CNY2.660(CNY3.0058)
1000+ CNY2.600(CNY2.938)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
-
18mm
10mm
16mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649870

RoHS

Each
1+ CNY171.600(CNY193.908)
18+ CNY129.590(CNY146.4367)
54+ CNY119.920(CNY135.5096)
108+ CNY96.920(CNY109.5196)
252+ CNY94.990(CNY107.3387)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
984A
28.3A
-
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3649883

RoHS

Each
1+ CNY81.550(CNY92.1515)
10+ CNY62.440(CNY70.5572)
50+ CNY61.080(CNY69.0204)
100+ CNY59.720(CNY67.4836)
200+ CNY58.360(CNY65.9468)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
37.5mm
30V/µs
-
20A
2300µohm
-
42mm
30mm
45mm
-
-
B32756 Series
-40°C
105°C
AEC-Q200
3649862

RoHS

Each
1+ CNY40.740(CNY46.0362)
10+ CNY29.550(CNY33.3915)
58+ CNY24.760(CNY27.9788)
116+ CNY23.380(CNY26.4194)
522+ CNY21.640(CNY24.4532)
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.8µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3649814

RoHS

Each
10+ CNY2.630(CNY2.9719)
100+ CNY2.380(CNY2.6894)
700+ CNY1.780(CNY2.0114)
1400+ CNY1.750(CNY1.9775)
2100+ CNY1.710(CNY1.9323)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
-
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649849

RoHS

Each
10+ CNY3.370(CNY3.8081)
100+ CNY2.300(CNY2.599)
500+ CNY1.890(CNY2.1357)
1800+ CNY1.580(CNY1.7854)
3600+ CNY1.530(CNY1.7289)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649820

RoHS

Each
10+ CNY6.200(CNY7.006)
50+ CNY5.670(CNY6.4071)
300+ CNY5.130(CNY5.7969)
600+ CNY4.830(CNY5.4579)
1200+ CNY4.660(CNY5.2658)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649205

RoHS

Each
1+ CNY44.620(CNY50.4206)
5+ CNY41.700(CNY47.121)
10+ CNY38.760(CNY43.7988)
20+ CNY38.480(CNY43.4824)
40+ CNY38.210(CNY43.1773)
More Pricing...
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
540A
20A
4000µohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
3649216

RoHS

Each
1+ CNY36.510(CNY41.2563)
10+ CNY31.730(CNY35.8549)
50+ CNY25.030(CNY28.2839)
Metallized PP
Can
9.5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
-
380A
16.4A
5200µohm
35mm
-
-
53mm
-
-
B32320I Series
-40°C
105°C
-
3649859

RoHS

Each
10+ CNY6.540(CNY7.3902)
50+ CNY5.660(CNY6.3958)
300+ CNY4.770(CNY5.3901)
600+ CNY3.950(CNY4.4635)
1200+ CNY3.680(CNY4.1584)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
-
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649841

RoHS

Each
10+ CNY3.860(CNY4.3618)
50+ CNY3.690(CNY4.1697)
100+ CNY3.520(CNY3.9776)
500+ CNY2.950(CNY3.3335)
1000+ CNY2.770(CNY3.1301)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
-
18mm
8.5mm
14.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649836

RoHS

Each
10+ CNY2.300(CNY2.599)
100+ CNY2.070(CNY2.3391)
500+ CNY1.700(CNY1.921)
1800+ CNY1.490(CNY1.6837)
3600+ CNY1.430(CNY1.6159)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3649832

RoHS

Each
10+ CNY6.480(CNY7.3224)
50+ CNY5.610(CNY6.3393)
100+ CNY4.730(CNY5.3449)
500+ CNY3.930(CNY4.4409)
1000+ CNY3.640(CNY4.1132)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3642726

RoHS

Each
1+ CNY21.470(CNY24.2611)
5+ CNY18.420(CNY20.8146)
10+ CNY15.380(CNY17.3794)
25+ CNY13.880(CNY15.6844)
50+ CNY12.390(CNY14.0007)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642747

RoHS

Each
1+ CNY25.290(CNY28.5777)
10+ CNY17.760(CNY20.0688)
25+ CNY16.270(CNY18.3851)
50+ CNY14.780(CNY16.7014)
100+ CNY12.880(CNY14.5544)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642722

RoHS

Each
1+ CNY22.930(CNY25.9109)
5+ CNY19.470(CNY22.0011)
10+ CNY16.000(CNY18.080)
25+ CNY15.850(CNY17.9105)
50+ CNY15.700(CNY17.741)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642748

RoHS

Each
1+ CNY22.820(CNY25.7866)
10+ CNY17.570(CNY19.8541)
25+ CNY16.730(CNY18.9049)
50+ CNY15.890(CNY17.9557)
100+ CNY13.680(CNY15.4584)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642697

RoHS

Each
1+ CNY70.590(CNY79.7667)
5+ CNY61.640(CNY69.6532)
10+ CNY52.690(CNY59.5397)
25+ CNY49.570(CNY56.0141)
50+ CNY46.450(CNY52.4885)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3642745

RoHS

Each
1+ CNY24.140(CNY27.2782)
10+ CNY16.920(CNY19.1196)
25+ CNY15.470(CNY17.4811)
50+ CNY14.020(CNY15.8426)
100+ CNY10.900(CNY12.317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642730

RoHS

Each
1+ CNY29.780(CNY33.6514)
5+ CNY25.480(CNY28.7924)
10+ CNY21.180(CNY23.9334)
25+ CNY20.610(CNY23.2893)
50+ CNY20.040(CNY22.6452)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642746

RoHS

Each
1+ CNY24.910(CNY28.1483)
10+ CNY17.450(CNY19.7185)
25+ CNY15.970(CNY18.0461)
50+ CNY14.480(CNY16.3624)
100+ CNY12.580(CNY14.2154)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642685

RoHS

Each
1+ CNY40.790(CNY46.0927)
10+ CNY36.720(CNY41.4936)
50+ CNY31.820(CNY35.9566)
100+ CNY27.880(CNY31.5044)
200+ CNY27.820(CNY31.4366)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
3642729

RoHS

Each
1+ CNY33.380(CNY37.7194)
5+ CNY30.520(CNY34.4876)
10+ CNY27.660(CNY31.2558)
25+ CNY25.820(CNY29.1766)
50+ CNY23.980(CNY27.0974)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642692

RoHS

Each
1+ CNY57.220(CNY64.6586)
5+ CNY49.990(CNY56.4887)
10+ CNY42.760(CNY48.3188)
25+ CNY39.880(CNY45.0644)
50+ CNY36.980(CNY41.7874)
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
-
31mm
26mm
41mm
-
-
EZPV Series
-40°C
105°C
-
3642731

RoHS

Each
1+ CNY38.010(CNY42.9513)
5+ CNY32.340(CNY36.5442)
10+ CNY26.660(CNY30.1258)
25+ CNY24.800(CNY28.024)
50+ CNY22.930(CNY25.9109)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1326-1350 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account