0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254617

RoHS

Each
10+ CNY2.660(CNY3.0058)
100+ CNY2.230(CNY2.5199)
500+ CNY1.800(CNY2.034)
1800+ CNY1.520(CNY1.7176)
3600+ CNY1.500(CNY1.695)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254650

RoHS

Each
1+ CNY12.800(CNY14.464)
10+ CNY8.280(CNY9.3564)
50+ CNY7.650(CNY8.6445)
300+ CNY7.010(CNY7.9213)
600+ CNY6.620(CNY7.4806)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254584

RoHS

Each
10+ CNY4.820(CNY5.4466)
100+ CNY3.290(CNY3.7177)
500+ CNY2.700(CNY3.051)
1800+ CNY2.260(CNY2.5538)
3600+ CNY2.190(CNY2.4747)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254698

RoHS

Each
10+ CNY5.420(CNY6.1246)
50+ CNY5.200(CNY5.876)
100+ CNY4.980(CNY5.6274)
500+ CNY4.240(CNY4.7912)
1000+ CNY4.010(CNY4.5313)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
-
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3255717

RoHS

Each
10+ CNY3.200(CNY3.616)
50+ CNY2.610(CNY2.9493)
100+ CNY2.210(CNY2.4973)
500+ CNY2.040(CNY2.3052)
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3255720

RoHS

Each
10+ CNY4.850(CNY5.4805)
50+ CNY4.370(CNY4.9381)
100+ CNY4.110(CNY4.6443)
500+ CNY3.820(CNY4.3166)
1000+ CNY3.560(CNY4.0228)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3275496

RoHS

Each
1+ CNY35.800(CNY40.454)
10+ CNY25.620(CNY28.9506)
25+ CNY24.270(CNY27.4251)
50+ CNY22.860(CNY25.8318)
100+ CNY18.810(CNY21.2553)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275495

RoHS

Each
1+ CNY25.960(CNY29.3348)
10+ CNY19.010(CNY21.4813)
25+ CNY17.530(CNY19.8089)
50+ CNY15.980(CNY18.0574)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275509

RoHS

Each
1+ CNY275.160(CNY310.9308)
5+ CNY245.440(CNY277.3472)
10+ CNY215.710(CNY243.7523)
25+ CNY209.980(CNY237.2774)
50+ CNY204.180(CNY230.7234)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275503

RoHS

Each
1+ CNY132.460(CNY149.6798)
10+ CNY88.110(CNY99.5643)
25+ CNY87.300(CNY98.649)
50+ CNY86.560(CNY97.8128)
100+ CNY85.750(CNY96.8975)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275492

RoHS

Each
1+ CNY162.860(CNY184.0318)
10+ CNY130.780(CNY147.7814)
25+ CNY128.480(CNY145.1824)
50+ CNY126.260(CNY142.6738)
100+ CNY125.140(CNY141.4082)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275499

RoHS

Each
1+ CNY45.910(CNY51.8783)
10+ CNY34.850(CNY39.3805)
25+ CNY32.970(CNY37.2561)
50+ CNY31.940(CNY36.0922)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275508

RoHS

Each
1+ CNY215.370(CNY243.3681)
18+ CNY193.830(CNY219.0279)
54+ CNY182.340(CNY206.0442)
108+ CNY178.700(CNY201.931)
252+ CNY175.050(CNY197.8065)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275505

RoHS

Each
1+ CNY114.800(CNY129.724)
10+ CNY109.350(CNY123.5655)
25+ CNY103.890(CNY117.3957)
50+ CNY98.430(CNY111.2259)
100+ CNY92.970(CNY105.0561)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3275507

RoHS

Each
1+ CNY245.610(CNY277.5393)
18+ CNY190.260(CNY214.9938)
54+ CNY173.890(CNY196.4957)
108+ CNY160.040(CNY180.8452)
252+ CNY154.790(CNY174.9127)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3289306

RoHS

Each
5+ CNY11.660(CNY13.1758)
50+ CNY6.030(CNY6.8139)
250+ CNY3.540(CNY4.0002)
500+ CNY3.530(CNY3.9889)
1000+ CNY3.520(CNY3.9776)
More Pricing...
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5mm
13.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
3289322

RoHS

Each
5+ CNY35.950(CNY40.6235)
50+ CNY22.470(CNY25.3911)
250+ CNY19.810(CNY22.3853)
500+ CNY18.360(CNY20.7468)
1000+ CNY17.220(CNY19.4586)
More Pricing...
Metallized PP
Axial Leaded
1000pF
± 2.5%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
3289328

RoHS

Each
1+ CNY147.250(CNY166.3925)
3+ CNY141.140(CNY159.4882)
5+ CNY135.020(CNY152.5726)
10+ CNY128.900(CNY145.657)
20+ CNY126.330(CNY142.7529)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
4500µohm
-
57.5mm
35mm
50mm
-
-
MKP1848C Series
-55°C
105°C
-
3287670

RoHS

Each
24+ CNY1,155.210(CNY1,305.3873)
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
1600µohm
116mm
-
-
273mm
100A
-
C44U-M Series
-40°C
85°C
-
3287653

RoHS

Each
1+ CNY1,087.170(CNY1,228.5021)
5+ CNY917.640(CNY1,036.9332)
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
0
-
2000µohm
85mm
-
-
268.5mm
0
-
C44U-M Series
-40°C
85°C
-
3287661

RoHS

Each
1+ CNY858.010(CNY969.5513)
5+ CNY767.710(CNY867.5123)
10+ CNY677.410(CNY765.4733)
50+ CNY663.860(CNY750.1618)
100+ CNY650.320(CNY734.8616)
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
-
-
114.5mm
47A
-
C44U-M Series
-40°C
85°C
-
3287681

RoHS

Each
1+ CNY1,021.250(CNY1,154.0125)
5+ CNY1,000.830(CNY1,130.9379)
10+ CNY980.400(CNY1,107.852)
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
11V/µs
8.295kA
-
1500µohm
116mm
-
-
233mm
97A
-
C44U-M Series
-40°C
85°C
-
3287674

RoHS

Each
1+ CNY615.060(CNY695.0178)
5+ CNY553.560(CNY625.5228)
10+ CNY520.750(CNY588.4475)
50+ CNY483.850(CNY546.7505)
100+ CNY474.180(CNY535.8234)
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
-
C44U-M Series
-40°C
85°C
-
3372967

RoHS

Each
1+ CNY215.680(CNY243.7184)
3+ CNY201.950(CNY228.2035)
5+ CNY188.220(CNY212.6886)
10+ CNY174.490(CNY197.1737)
20+ CNY166.230(CNY187.8399)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15kV/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
3372941

RoHS

Each
1+ CNY133.280(CNY150.6064)
5+ CNY117.190(CNY132.4247)
10+ CNY101.090(CNY114.2317)
25+ CNY95.510(CNY107.9263)
50+ CNY89.930(CNY101.6209)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
-
EZPV Series
-40°C
105°C
-
1001-1025 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account