Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1839210633Copy
Manufacturer Standard Lead Time20 weeks
Order Code3289322
Product RangeMKP1839 Series
Your Part Number
1,740 In Stock
Need more?
1,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY35.950 (CNY40.6235) |
| 50+ | CNY22.470 (CNY25.3911) |
| 250+ | CNY19.810 (CNY22.3853) |
| 500+ | CNY18.360 (CNY20.7468) |
| 1000+ | CNY17.220 (CNY19.4586) |
| 2000+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 5
Multiple: 5
CNY179.75 (CNY203.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839210633Copy
Manufacturer Standard Lead Time20 weeks
Order Code3289322
Product RangeMKP1839 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1000pF
Capacitance Tolerance± 2.5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
Product Length11mm
Product Width-
Product Height-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Product Length
11mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 2.5%
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Product Width
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
