0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254643

RoHS

Each
10+ CNY5.360(CNY6.0568)
50+ CNY4.610(CNY5.2093)
100+ CNY3.860(CNY4.3618)
900+ CNY2.970(CNY3.3561)
1800+ CNY2.920(CNY3.2996)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
-
18mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254619

RoHS

Each
10+ CNY2.260(CNY2.5538)
100+ CNY2.040(CNY2.3052)
500+ CNY1.680(CNY1.8984)
1500+ CNY1.410(CNY1.5933)
3000+ CNY1.380(CNY1.5594)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254614

RoHS

Each
10+ CNY3.950(CNY4.4635)
100+ CNY2.700(CNY3.051)
500+ CNY2.200(CNY2.486)
1800+ CNY1.850(CNY2.0905)
3600+ CNY1.790(CNY2.0227)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
400mA
0.637ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254642

RoHS

Each
10+ CNY2.700(CNY3.051)
50+ CNY2.620(CNY2.9606)
100+ CNY2.520(CNY2.8476)
700+ CNY1.890(CNY2.1357)
1400+ CNY1.860(CNY2.1018)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
-
18mm
7.5mm
13.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254667

RoHS

Each
1+ CNY8.260(CNY9.3338)
50+ CNY4.220(CNY4.7686)
300+ CNY4.020(CNY4.5426)
600+ CNY3.820(CNY4.3166)
1200+ CNY3.620(CNY4.0906)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
-
26.5mm
8.5mm
17mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254696

RoHS

Each
10+ CNY8.740(CNY9.8762)
50+ CNY7.620(CNY8.6106)
100+ CNY6.490(CNY7.3337)
500+ CNY5.430(CNY6.1359)
1000+ CNY5.070(CNY5.7291)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+ CNY2.530(CNY2.8589)
50+ CNY2.410(CNY2.7233)
100+ CNY2.290(CNY2.5877)
500+ CNY1.880(CNY2.1244)
1500+ CNY1.680(CNY1.8984)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254599

RoHS

Each
10+ CNY3.090(CNY3.4917)
100+ CNY2.450(CNY2.7685)
500+ CNY2.000(CNY2.260)
1000+ CNY1.850(CNY2.0905)
2000+ CNY1.680(CNY1.8984)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254580

RoHS

Each
10+ CNY5.040(CNY5.6952)
50+ CNY4.340(CNY4.9042)
100+ CNY3.630(CNY4.1019)
500+ CNY3.000(CNY3.390)
1200+ CNY2.780(CNY3.1414)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254705

RoHS

Each
10+ CNY3.650(CNY4.1245)
50+ CNY3.290(CNY3.7177)
100+ CNY2.920(CNY3.2996)
500+ CNY2.390(CNY2.7007)
1500+ CNY2.310(CNY2.6103)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254655

RoHS

Each
10+ CNY6.710(CNY7.5823)
50+ CNY5.800(CNY6.554)
100+ CNY4.890(CNY5.5257)
500+ CNY4.040(CNY4.5652)
1000+ CNY3.770(CNY4.2601)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254594

RoHS

Each
10+ CNY3.030(CNY3.4239)
50+ CNY2.910(CNY3.2883)
490+ CNY2.780(CNY3.1414)
980+ CNY2.760(CNY3.1188)
1470+ CNY2.750(CNY3.1075)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.3A
0.011ohm
-
18mm
13mm
14.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254626

RoHS

Each
1+ CNY39.930(CNY45.1209)
10+ CNY24.820(CNY28.0466)
50+ CNY24.460(CNY27.6398)
128+ CNY24.100(CNY27.233)
512+ CNY23.460(CNY26.5098)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
5300µohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+ CNY2.090(CNY2.3617)
100+ CNY2.040(CNY2.3052)
500+ CNY1.720(CNY1.9436)
1500+ CNY1.440(CNY1.6272)
3000+ CNY1.430(CNY1.6159)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254600

RoHS

Each
1+ CNY20.340(CNY22.9842)
10+ CNY14.400(CNY16.272)
50+ CNY12.420(CNY14.0346)
250+ CNY10.900(CNY12.317)
500+ CNY8.540(CNY9.6502)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
495A
9A
7000µohm
-
26.5mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+ CNY5.390(CNY6.0907)
100+ CNY2.300(CNY2.599)
500+ CNY1.890(CNY2.1357)
1000+ CNY1.770(CNY2.0001)
2000+ CNY1.620(CNY1.8306)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254661

RoHS

Each
10+ CNY3.170(CNY3.5821)
50+ CNY2.850(CNY3.2205)
100+ CNY2.520(CNY2.8476)
500+ CNY2.210(CNY2.4973)
1500+ CNY1.730(CNY1.9549)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
8A
400mA
0.776ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254623

RoHS

Each
10+ CNY3.780(CNY4.2714)
100+ CNY2.580(CNY2.9154)
500+ CNY2.110(CNY2.3843)
1800+ CNY1.770(CNY2.0001)
3600+ CNY1.720(CNY1.9436)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
12A
700mA
0.354ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254676

RoHS

Each
10+ CNY3.480(CNY3.9324)
50+ CNY3.330(CNY3.7629)
100+ CNY3.170(CNY3.5821)
500+ CNY2.640(CNY2.9832)
1500+ CNY2.340(CNY2.6442)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254645

RoHS

Each
1+ CNY30.320(CNY34.2616)
10+ CNY21.650(CNY24.4645)
50+ CNY18.240(CNY20.6112)
128+ CNY17.160(CNY19.3908)
512+ CNY16.420(CNY18.5546)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
8000µohm
-
32mm
18mm
33mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254608

RoHS

Each
10+ CNY2.360(CNY2.6668)
100+ CNY2.130(CNY2.4069)
500+ CNY2.080(CNY2.3504)
1000+ CNY1.620(CNY1.8306)
2000+ CNY1.470(CNY1.6611)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254625

RoHS

Each
10+ CNY3.740(CNY4.2262)
100+ CNY2.550(CNY2.8815)
500+ CNY2.080(CNY2.3504)
1800+ CNY1.750(CNY1.9775)
3600+ CNY1.630(CNY1.8419)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
-
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254700

RoHS

Each
10+ CNY8.620(CNY9.7406)
50+ CNY6.970(CNY7.8761)
490+ CNY5.310(CNY6.0003)
980+ CNY4.960(CNY5.6048)
1470+ CNY4.870(CNY5.5031)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
95A
2.6A
0.064ohm
-
18mm
13mm
12mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254668

RoHS

Each
1+ CNY17.730(CNY20.0349)
10+ CNY12.540(CNY14.1702)
50+ CNY10.730(CNY12.1249)
250+ CNY9.350(CNY10.5655)
500+ CNY8.150(CNY9.2095)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
-
26.5mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254612

RoHS

Each
10+ CNY4.160(CNY4.7008)
100+ CNY2.840(CNY3.2092)
500+ CNY2.330(CNY2.6329)
1000+ CNY2.150(CNY2.4295)
2000+ CNY1.950(CNY2.2035)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
53A
2.8A
0.042ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
976-1000 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account