Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC237520223Copy
Manufacturer Standard Lead Time19 weeks
Order Code1166090
Product RangeKP/MKP 375 Series
Also Known As222237520223
Your Part Number
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 10+ | CNY25.370 (CNY28.6681) |
| 50+ | CNY21.410 (CNY24.1933) |
| 200+ | CNY20.190 (CNY22.8147) |
| 400+ | CNY18.630 (CNY21.0519) |
| 750+ | CNY17.070 (CNY19.2891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.33 (CNY39.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237520223Copy
Manufacturer Standard Lead Time19 weeks
Order Code1166090
Product RangeKP/MKP 375 Series
Also Known As222237520223
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating15kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26mm
Product Width6.5mm
Product Height19.5mm
Ripple Current-
Output (kvar)-
Product RangeKP/MKP 375 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay KP/MKP 375 series are radial leaded, AC and pulse metalized polypropylene film capacitors. These capacitors are mainly used in circuits, where high currents and steep pulses occur for deflection circuits in television sets.
- Capacitance value ranges from 0.1nF to 270nF
- Maximum operating temperature is 85°C
- Compliant to climatic testing class IEC 60068-1 55/105/56
- Flame retardant epoxy material
- ±5% and ±3.5% tolerance
- Rated voltage of 630V, 1000V, 1600V, 2000VDC
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Typical Applications
High Current, Pulse
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
26mm
Product Height
19.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
15kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
6.5mm
Ripple Current
-
Product Range
KP/MKP 375 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
