0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049119

RoHS

Each
1+ CNY52.550(CNY59.3815)
10+ CNY38.770(CNY43.8101)
58+ CNY34.040(CNY38.4652)
116+ CNY30.240(CNY34.1712)
522+ CNY28.640(CNY32.3632)
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4153243

RoHS

Each
1+ CNY97.310(CNY109.9603)
10+ CNY66.700(CNY75.371)
50+ CNY65.290(CNY73.7777)
100+ CNY63.880(CNY72.1844)
200+ CNY62.610(CNY70.7493)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
-
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
-
-
42mm
30mm
45mm
-
-
B32676 Series
-40°C
105°C
AEC-Q200
4176435

RoHS

Each
1+ CNY1,519.900(CNY1,717.487)
5+ CNY1,404.340(CNY1,586.9042)
10+ CNY1,288.770(CNY1,456.3101)
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
0
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
-
-
270mm
-
-
C44U-T Series
-40°C
85°C
-
4177994

RoHS

Each
1+ CNY181.280(CNY204.8464)
3+ CNY167.100(CNY188.823)
5+ CNY152.910(CNY172.7883)
10+ CNY138.720(CNY156.7536)
20+ CNY131.370(CNY148.4481)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
-
EZPV Series
-40°C
105°C
-
4069451

RoHS

Each
1+ CNY82.080(CNY92.7504)
36+ CNY53.230(CNY60.1499)
72+ CNY51.670(CNY58.3871)
108+ CNY50.110(CNY56.6243)
504+ CNY49.460(CNY55.8898)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
3500µohm
-
42mm
30mm
45mm
-
-
0
-55°C
105°C
AEC-Q200
4071257

RoHS

Each
1+ CNY78.810(CNY89.0553)
10+ CNY56.960(CNY64.3648)
70+ CNY44.250(CNY50.0025)
140+ CNY43.370(CNY49.0081)
560+ CNY42.480(CNY48.0024)
More Pricing...
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
132A
-
4300µohm
23.5mm
44mm
-
-
12A
-
C4G Series
-40°C
85°C
-
4144020

RoHS

Each
1+ CNY634.270(CNY716.7251)
9+ CNY510.620(CNY577.0006)
18+ CNY487.860(CNY551.2818)
54+ CNY465.100(CNY525.563)
108+ CNY460.450(CNY520.3085)
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
2kA
-
5000µohm
76mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
4077873

RoHS

Each
1+ CNY90.320(CNY102.0616)
10+ CNY66.360(CNY74.9868)
50+ CNY59.640(CNY67.3932)
100+ CNY57.950(CNY65.4835)
200+ CNY53.990(CNY61.0087)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
25V/µs
-
21.5A
3300µohm
-
42mm
30mm
45mm
18.7A
-
B32716H Series
-55°C
105°C
AEC-Q200
4294691

RoHS

Each
1+ CNY1,976.350(CNY2,233.2755)
5+ CNY1,452.050(CNY1,640.8165)
10+ CNY1,304.930(CNY1,474.5709)
Metallized PP
Can
92.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
-
85mm
-
-
200mm
-
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
-
4246793

RoHS

Each
1+ CNY268.830(CNY303.7779)
3+ CNY263.460(CNY297.7098)
5+ CNY258.080(CNY291.6304)
10+ CNY252.710(CNY285.5623)
20+ CNY247.330(CNY279.4829)
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
-
Quick Connect
-
-
-
-
-
63.5mm
-
-
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
-
4069458

RoHS

Each
1+ CNY50.110(CNY56.6243)
48+ CNY32.090(CNY36.2617)
96+ CNY29.610(CNY33.4593)
144+ CNY28.590(CNY32.3067)
528+ CNY27.560(CNY31.1428)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
6100µohm
-
42mm
43mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
4069450

RoHS

Each
1+ CNY71.120(CNY80.3656)
44+ CNY44.480(CNY50.2624)
88+ CNY40.740(CNY46.0362)
132+ CNY39.930(CNY45.1209)
528+ CNY39.120(CNY44.2056)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
4300µohm
-
41.5mm
24mm
44mm
-
-
0
-55°C
105°C
AEC-Q200
4049130

RoHS

Each
1+ CNY164.080(CNY185.4104)
18+ CNY125.550(CNY141.8715)
54+ CNY123.040(CNY139.0352)
108+ CNY120.530(CNY136.1989)
252+ CNY118.020(CNY133.3626)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
270A
21.6A
6000µohm
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4143630

RoHS

Each
1+ CNY219.120(CNY247.6056)
3+ CNY201.310(CNY227.4803)
5+ CNY183.490(CNY207.3437)
10+ CNY165.670(CNY187.2071)
20+ CNY162.360(CNY183.4668)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
16A
5000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
4077870

RoHS

Each
1+ CNY103.280(CNY116.7064)
5+ CNY75.930(CNY85.8009)
10+ CNY67.540(CNY76.3202)
25+ CNY65.490(CNY74.0037)
50+ CNY61.290(CNY69.2577)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
-
42mm
33mm
48mm
19.3A
-
B32716H Series
-55°C
105°C
AEC-Q200
3932270

RoHS

Each
1+ CNY91.760(CNY103.6888)
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4049122

RoHS

Each
1+ CNY121.210(CNY136.9673)
23+ CNY91.900(CNY103.847)
69+ CNY81.780(CNY92.4114)
115+ CNY73.630(CNY83.2019)
506+ CNY69.670(CNY78.7271)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177967

RoHS

Each
1+ CNY137.350(CNY155.2055)
3+ CNY126.290(CNY142.7077)
5+ CNY115.230(CNY130.2099)
10+ CNY104.160(CNY117.7008)
20+ CNY98.410(CNY111.2033)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
-
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4049128

RoHS

Each
1+ CNY93.340(CNY105.4742)
30+ CNY70.280(CNY79.4164)
60+ CNY62.290(CNY70.3877)
120+ CNY55.970(CNY63.2461)
510+ CNY52.090(CNY58.8617)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
37.5mm
35V/µs
238A
14.7A
8800µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049103

RoHS

Each
1+ CNY31.450(CNY35.5385)
10+ CNY22.620(CNY25.5606)
72+ CNY17.300(CNY19.549)
144+ CNY16.960(CNY19.1648)
504+ CNY16.610(CNY18.7693)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4143617

RoHS

Each
1+ CNY30.540(CNY34.5102)
5+ CNY26.130(CNY29.5269)
10+ CNY21.710(CNY24.5323)
25+ CNY19.960(CNY22.5548)
50+ CNY18.200(CNY20.566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
-
-
MKP1847 Series
-40°C
105°C
-
4143624

RoHS

Each
1+ CNY64.190(CNY72.5347)
5+ CNY56.160(CNY63.4608)
10+ CNY48.130(CNY54.3869)
20+ CNY45.490(CNY51.4037)
40+ CNY42.850(CNY48.4205)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
750A
9A
8000µohm
-
32mm
18mm
28mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4338755

RoHS

Each
1+ CNY65.420(CNY73.9246)
10+ CNY48.060(CNY54.3078)
50+ CNY43.190(CNY48.8047)
200+ CNY41.970(CNY47.4261)
400+ CNY39.100(CNY44.183)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
-
5400µohm
-
31.5mm
22mm
36.5mm
-
-
B32774X Series
-40°C
105°C
-
4176441

RoHS

Each
1+ CNY705.830(CNY797.5879)
5+ CNY656.990(CNY742.3987)
10+ CNY608.140(CNY687.1982)
50+ CNY569.020(CNY642.9926)
100+ CNY557.640(CNY630.1332)
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
32mm
17V/µs
2.03kA
41A
2500µohm
85mm
-
-
101mm
-
-
C44U-T Series
-40°C
85°C
-
4143631

RoHS

Each
1+ CNY198.250(CNY224.0225)
3+ CNY185.790(CNY209.9427)
5+ CNY173.330(CNY195.8629)
10+ CNY160.870(CNY181.7831)
20+ CNY157.660(CNY178.1558)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
-
57.5mm
45mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
3526-3550 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account