Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AMGP5500ZA0JCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144020
Product RangeC44A Series
Also Known As44AMGP5500ZA0J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY634.270 (CNY716.7251) |
| 9+ | CNY510.620 (CNY577.0006) |
| 18+ | CNY487.860 (CNY551.2818) |
| 54+ | CNY465.100 (CNY525.563) |
| 108+ | CNY460.450 (CNY520.3085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY634.27 (CNY716.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AMGP5500ZA0JCopy
Manufacturer Standard Lead Time62 weeks
Order Code4144020
Product RangeC44A Series
Also Known As44AMGP5500ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating40V/µs
Peak Current2kA
RMS Current (Irms)-
ESR5000µohm
Product Diameter76mm
Product Length-
Product Width-
Product Height138mm
Ripple Current32A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
2kA
ESR
5000µohm
Product Length
-
Product Height
138mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
850V
Capacitor Terminals
Screw
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
76mm
Product Width
-
Ripple Current
32A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.777778
