0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2989751

RoHS

Each
1+ CNY31.840(CNY35.9792)
5+ CNY27.390(CNY30.9507)
10+ CNY22.930(CNY25.9109)
20+ CNY20.350(CNY22.9955)
40+ CNY17.760(CNY20.0688)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2985136

RoHS

Each
1+ CNY496.770(CNY561.3501)
9+ CNY395.360(CNY446.7568)
18+ CNY387.460(CNY437.8298)
54+ CNY379.550(CNY428.8915)
108+ CNY371.640(CNY419.9532)
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
2846460

RoHS

Each
1+ CNY78.960(CNY89.2248)
10+ CNY60.080(CNY67.8904)
58+ CNY51.930(CNY58.6809)
116+ CNY49.650(CNY56.1045)
522+ CNY46.080(CNY52.0704)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
262A
19.6A
3400µohm
-
42mm
20mm
40mm
-
-
0
-55°C
105°C
AEC-Q200
2925529

RoHS

Each
1+ CNY23.540(CNY26.6002)
50+ CNY15.780(CNY17.8314)
100+ CNY14.640(CNY16.5432)
250+ CNY14.490(CNY16.3737)
500+ CNY14.330(CNY16.1929)
More Pricing...
-
-
0.01µF
-
High Frequency
-
-
63V
-
-
5mm
-
-
-
-
-
-
-
-
-
-
KP1830 Series
-
100°C
-
2925643

RoHS

Each
1+ CNY24.530(CNY27.7189)
5+ CNY21.180(CNY23.9334)
10+ CNY17.830(CNY20.1479)
25+ CNY16.620(CNY18.7806)
50+ CNY15.400(CNY17.402)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
17.5mm
26.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2846438

RoHS

Each
1+ CNY65.480(CNY73.9924)
36+ CNY48.510(CNY54.8163)
72+ CNY45.850(CNY51.8105)
108+ CNY43.180(CNY48.7934)
504+ CNY37.920(CNY42.8496)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
4800µohm
-
42mm
30mm
45mm
-
-
0
-55°C
105°C
AEC-Q200
2936251

RoHS

Each
1+ CNY106.370(CNY120.1981)
10+ CNY81.550(CNY92.1515)
80+ CNY65.250(CNY73.7325)
160+ CNY63.510(CNY71.7663)
560+ CNY61.760(CNY69.7888)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
-
32mm
18mm
33mm
-
-
C4AS Series
-40°C
85°C
-
3296041

RoHS

Each
1+ CNY187.140(CNY211.4682)
3+ CNY172.500(CNY194.925)
5+ CNY157.860(CNY178.3818)
10+ CNY143.210(CNY161.8273)
20+ CNY135.640(CNY153.2732)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
-
57.5mm
35mm
56mm
-
-
EZPE Series
-40°C
85°C
-
3584329

RoHS

Each
10+ CNY2.920(CNY3.2996)
100+ CNY2.650(CNY2.9945)
500+ CNY2.190(CNY2.4747)
1000+ CNY2.040(CNY2.3052)
2000+ CNY1.970(CNY2.2261)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
-
18mm
8.5mm
14.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3605663

RoHS

Each
1+ CNY51.860(CNY58.6018)
5+ CNY45.090(CNY50.9517)
10+ CNY38.310(CNY43.2903)
20+ CNY36.280(CNY40.9964)
40+ CNY34.250(CNY38.7025)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
340A
9A
-
-
32mm
21mm
31mm
-
-
MKP1847C Series
-40°C
105°C
-
3463176

RoHS

Each
1+ CNY478.120(CNY540.2756)
2+ CNY424.250(CNY479.4025)
3+ CNY398.040(CNY449.7852)
5+ CNY383.570(CNY433.4341)
10+ CNY375.830(CNY424.6879)
More Pricing...
Metallized PP
Can
48µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
61A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3373081

RoHS

Each
1+ CNY87.290(CNY98.6377)
5+ CNY76.380(CNY86.3094)
10+ CNY63.290(CNY71.5177)
25+ CNY56.750(CNY64.1275)
50+ CNY52.380(CNY59.1894)
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372944

RoHS

Each
1+ CNY145.040(CNY163.8952)
5+ CNY127.990(CNY144.6287)
10+ CNY110.930(CNY125.3509)
20+ CNY104.410(CNY117.9833)
40+ CNY97.890(CNY110.6157)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-40°C
105°C
-
1791622

RoHS

Each
1+ CNY31.980(CNY36.1374)
5+ CNY26.280(CNY29.6964)
10+ CNY20.570(CNY23.2441)
25+ CNY19.390(CNY21.9107)
50+ CNY18.200(CNY20.566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
-
32mm
11mm
21mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2133974

RoHS

Each
1+ CNY46.530(CNY52.5789)
5+ CNY40.290(CNY45.5277)
10+ CNY34.040(CNY38.4652)
20+ CNY31.460(CNY35.5498)
40+ CNY28.870(CNY32.6231)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
-
MKP1848S Series
-40°C
105°C
-
1791632

RoHS

Each
1+ CNY43.860(CNY49.5618)
5+ CNY37.550(CNY42.4315)
10+ CNY31.230(CNY35.2899)
20+ CNY29.990(CNY33.8887)
40+ CNY28.750(CNY32.4875)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2133978

RoHS

Each
1+ CNY31.450(CNY35.5385)
5+ CNY28.330(CNY32.0129)
10+ CNY25.210(CNY28.4873)
20+ CNY23.740(CNY26.8262)
40+ CNY22.270(CNY25.1651)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
105A
3.5A
0.014ohm
-
31.5mm
24mm
12mm
-
-
MKP1848S Series
-40°C
105°C
-
2664822

RoHS

Each
1+ CNY184.470(CNY208.4511)
23+ CNY141.150(CNY159.4995)
69+ CNY126.160(CNY142.5608)
115+ CNY105.910(CNY119.6783)
253+ CNY103.800(CNY117.294)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
11V/µs
428A
18A
4000µohm
-
57.5mm
35mm
50mm
-
-
C4AE Series
-40°C
85°C
-
2420023

RoHS

Each
1+ CNY114.050(CNY128.8765)
5+ CNY101.450(CNY114.6385)
10+ CNY88.850(CNY100.4005)
20+ CNY85.150(CNY96.2195)
40+ CNY81.450(CNY92.0385)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
35V/µs
700A
15A
5000µohm
-
42mm
30mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
2496046

RoHS

Each
1+ CNY49.340(CNY55.7542)
10+ CNY36.330(CNY41.0529)
50+ CNY31.150(CNY35.1995)
112+ CNY29.320(CNY33.1316)
560+ CNY26.590(CNY30.0467)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
-
32mm
22mm
37mm
-
-
0
-55°C
105°C
-
2797853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.770(CNY3.1301)
100+ CNY2.510(CNY2.8363)
500+ CNY2.070(CNY2.3391)
1000+ CNY1.710(CNY1.9323)
3200+ CNY1.520(CNY1.7176)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
2728549

RoHS

Each
5+ CNY8.090(CNY9.1417)
50+ CNY4.110(CNY4.6443)
250+ CNY3.760(CNY4.2488)
500+ CNY3.180(CNY3.5934)
1000+ CNY2.990(CNY3.3787)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2946250

RoHS

Each
1+ CNY93.270(CNY105.3951)
5+ CNY82.690(CNY93.4397)
10+ CNY72.110(CNY81.4843)
20+ CNY68.610(CNY77.5293)
40+ CNY65.110(CNY73.5743)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
6700µohm
-
57.5mm
30mm
45mm
-
-
B32778 Series
-40°C
105°C
AEC-Q200
2809044

RoHS

Each
10+ CNY4.590(CNY5.1867)
50+ CNY4.110(CNY4.6443)
100+ CNY3.620(CNY4.0906)
500+ CNY3.010(CNY3.4013)
1000+ CNY2.800(CNY3.164)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2989761

RoHS

Each
1+ CNY33.130(CNY37.4369)
5+ CNY28.490(CNY32.1937)
10+ CNY23.840(CNY26.9392)
20+ CNY21.990(CNY24.8487)
40+ CNY20.140(CNY22.7582)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2601-2625 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account